RECOM Power R-78C-1.0 1A SIP-3 Single Output DC/DC Converters
RECOM Power R-78C-1.0 1A SIP-3 Single Output DC/DC Converters are switching regulators ideal for replacing 1A LM78xx linear regulators. The R-78C-1.0 converters feature a high-efficiency level of up to 96% and short circuit protection with thermal shutdown. Other features include a low profile, a wide input range from 5VDC to 42VDC, -40°C to +85°C operating temperature range, and a 3-year warranty all in a SIP-3 package.Features
- Efficiency up to 96%, no need for heatsinks
- Pin-out compatible with LM78XX linear regulators
- Low profile, 11.6mm x 8.5mm x 10.4mm in dimension (LxWxH)
- 5V to 42V wide input range
- Short circuit protection, thermal shutdown
- 3-year warranty
- Non-standard outputs available
- Low ripple and noise
- Positive to negative converter
- IEC/EN60950 certified
- RoHS and REACH compliant
Specifications
- 5VDC to 42VDC input voltage range
- 1.0A output current
- 1.8VDC to 15VDC output voltage
- 0% minimum load
- 1mA quiescent current
- ±0.2% typical line voltage regulation
- ±0.4% typical load voltage regulation
- Continuous short circuit protection, automatic recovery
- 65mA typical short circuit input current
- -40°C to +85°C operating temperature range
- +100°C maximum case temperature
- 0.015%/°C temperature coefficient
- PD2 pollution degree
View Results ( 6 ) Page
| Numero ng Piyesa | Output Voltage-Channel 1 |
|---|---|
| R-78C15-1.0 | 15 V |
| R-78C3.3-1.0 | 3.3 V |
| R-78C5.0-1.0 | 5 V |
| R-78C9.0-1.0 | 9 V |
| R-78C12-1.0 | 12 V |
| R-78C1.8-1.0 | 1.8 V |
Inilathala: 2011-09-13
| Na-update: 2022-03-11