RFbeam K-MD7 Traffic Radar Evaluation Kit

RFbeam K-MD7 Traffic Radar Evaluation Kit is designed to evaluate the use of the K-MD7 for application ideas. This kit features visualizes the digital output of the sensor over an LED. The K-MD7 kit includes an easy connection to a PC over a simple USB connection without any external power supply. This evaluation kit comes with real-time streaming, data recording, and playback, including video using a webcam. The control panel can modify all the sensor parameters without looking at the K-MD7's command list. These parameters can also be directly checked in the software's real-time views. The K-MD7 evaluation kit consists of a PCB evaluation kit with a tripod mount and a K-MD7 sensor.

Features

  • Easy evaluation of the digital radar sensor K-MD7
  • Powerful control panel GUI included
  • Real-time streaming and visualization of all sensor data
  • Data recording and playback, including video using a webcam
  • Saves time to market and reduces NRE costs

Applications

  • Internet of Things (IoT)
  • Velocity measurement
  • Speed measurement
  • Cross section surveillance
  • Object tracking
  • Perimeter protection
  • Counting and classification
  • Person detection
  • Street lighting
  • Room surveillance
  • Periphery surveillance

Kit Contents

  • USB stick containing:
    • Control panel software
    • Documentation
    • Example readout script
  • K-MD7 sensor
  • Evaluation kit PCB board
  • USB cable

Control Panel

RFbeam K-MD7 Traffic Radar Evaluation Kit
Inilathala: 2024-06-28 | Na-update: 2026-09-25