RFbeam V-LD3 60GHz Object Tracking Sensor

RFbeam V-LD3 60GHz Object Tracking Sensor is based on a low-power IWRL6432 chipset from Texas Instruments. The V-LD3 tracking sensor is fully compatible with TI’s MMWAVE-L-SDK and Radar Toolbox. This device provides human/non-human classification, target tracking, and full compatibility with Texas Instruments' software ecosystem. The V-LD3 tracking sensor delivers high-performance radar sensing in the 60GHz ISM band. This tracking sensor is a compact 20mm x 25mm SMT module with an optional 10-pin FFC. The V-LD3 sensor is designed for direct integration, enabling developers to rapidly implement object tracking, presence detection, and people sensing applications. This sensor is well-suited for human detection and multi-object tracking applications up to 20 meters.

The A-Cable 1 is a rectangular cable assembly connector cable K-MCx with a length 10.5cm, and an 8-pin flat ribbon cable with 2 connectors.

Features

  • Multi-object tracking and people sensing up to 20m
  • Detailed 3D point cloud generation
  • Motion and presence detection with human/non-human classification
  • Factory-calibrated, tested, and preprogrammed
  • Automatic loading of factory calibration data
  • Fully compatible with TI’s MMWAVE-L-SDK and Radar Toolbox
  • Integrated 2TX / 3RX antenna system with 110° x 50° FoV
  • Optimized for operation in the 57GHz to 61GHz band to simplify CE and FCC certification
  • Compact 20mm x 25mm SMT module with optional 10-pin FFC

Applications

  • Human detection
  • Multi-object tracking requirement up to 20 meters

Block Diagram

Block Diagram - RFbeam V-LD3 60GHz Object Tracking Sensor

Dimensions

Mechanical Drawing - RFbeam V-LD3 60GHz Object Tracking Sensor

Top and Bottom view

RFbeam V-LD3 60GHz Object Tracking Sensor
Inilathala: 2026-06-17 | Na-update: 2026-09-25