Riverdi High Brightness IPS TFT Displays

Riverdi High Brightness IPS TFT Displays deliver exceptional visibility, wide viewing angles, and industrial-grade reliability for HMI and embedded applications. Available in sizes 1” to 17”, the portfolio supports SPI, RGB, LVDS, and MIPI DSI interfaces, along with optional projected capacitive touch and optical bonding. Riverdi’s High Brightness IPS TFT displays provide excellent readability and performance for demanding indoor and outdoor applications.

High Brightness IPS TFT Displays for Toradex®

Purpose-built MIPI DSI displays can be connected, are compatible with, and/or support the Toradex Verdin family of System-on-Modules (SoMs)/boards. The displays offer plug-and-play integration support for Toradex’s Dahlia and Mallow carrier boards, Linux support, and high-brightness IPS technology for embedded HMI applications.

View the 15.6" MIPI DSI Displays for Toradex

View the 7.0" MIPI DSI Displays for Toradex

High Brightness IPS TFT Displays (LVDS)

Large-format full HD IPS displays are designed for applications requiring maximum viewing areas, sunlight readability, and long-term industrial reliability.

View the 15.6" High Brightness IPS TFT Displays (LVDS)

Compact High Brightness (HB) IPS TFT Displays

Compact IPS displays are designed for space-constrained embedded systems, portable devices, and development platforms.

View the Compact High Brightness (HB) IPS TFT Displays

Features

  • High brightness IPS TFT displays for Toradex
    • MIPI DSI interface
    • Toradex Verdin compatible
    • Linux and FreeRTOS support
    • PCAP touch options
    • Optical bonding available
    • Up to 1000cd/m2 brightness
  • High brightness IPS TFT displays (LVDS)
    • Full HD resolution
    • Dual-channel LVDS interface
    • Up to 1000cd/m2 brightness
    • PCAP touch options
    • Optical bonding available
    • 24/7 operational support
  • Compact, high-brightness (HB) IPS TFT displays
    • SPI, RGB, LVDS, and MIPI DSI interfaces
    • IPS technology
    • Up to 1400cd/m2 brightness
    • Optically bonded touch options
    • Low-power operation
    • STM32 Nucleo compatibility
    • IPS technology with wide viewing angles

Applications

  • Industrial automation
  • Human-machine interfaces (HMI)
  • Medical equipment
  • Transportation systems
  • Building automation
  • EV charging stations
  • Self-service kiosks
  • Point-of-sale (POS) systems
  • Vending and automated retail
  • Internet of Things (IoT) and edge computing
  • Instrumentation and metering

15.6” Toradex display with touch panel Diagram

Block Diagram - Riverdi High Brightness IPS TFT Displays

Videos

Inilathala: 2020-12-16 | Na-update: 2026-10-06