ROHM Semiconductor
ROHM Semiconductor designs and manufactures semiconductors, integrated circuits, and other electronic components for the wireless, computer, automotive, and consumer electronics markets. ROHM Semiconductor's product portfolio ranges from audio/video ICs, wireless audio links, image sensors, noise protection discretes, memory products with double-cell technology, energy-efficient power management components, and LEDs.
-
ROHM Semiconductor BD9B306ANF-Z DC/DC ConverterSingle synchronous buck DC/DC converter with built-in low-on-resistance power MOSFETs.20/08/2026 -
ROHM Semiconductor 600V Super Junction (SJ) MOSFETsCompact, low-profile package options that provide excellent heat dissipation.21/07/2026 -
ROHM Semiconductor GMR100 Chip Shunt ResistorsDelivers 5W and 7W rated power in a compact 6.4mm x 3.2mm (2512 size) package.07/07/2026 -
ROHM Semiconductor High-Density SiC Power ModulesTRCDRIVE pack™, DOT-247, and HSDIP20 packages contribute to high-performance power conversion.10/04/2026 -
ROHM Semiconductor BST400D12P4A1x1 TRCDRIVE pack™ with Molded ModulesFeatures 1200V rated voltage in 41.6mm × 52.5mm package and integrates 4th Generation SiC MOSFETs.17/03/2026 -
ROHM Semiconductor TLR2728YFJ-C Operational AmplifierRail-to-rail input/output and high-speed dual CMOS operational amplifier.11/12/2025 -
ROHM Semiconductor LMRx802-LB Operational AmplifierOp amp features low-noise, low-input offset voltage, and low-input bias current.24/11/2025 -
ROHM Semiconductor RN789FM PIN DiodeSmall mold package, suitable for an auto-gain control circuit and an antenna amplifier/attenuator.18/11/2025 -
ROHM Semiconductor BD79124MUF-C A/D ConverterGeneral-purpose, 12-bit, and 8-channel successive approximation A/D converter.18/11/2025 -
ROHM Semiconductor RH7G03BBJFRA P-Channel Power MOSFETThis MOSFET has a VDSS rating of -40V and an ID rating (VDS = -10V) of ±22A.18/11/2025 -
ROHM Semiconductor RJ1P10BAT P-Channel Power MOSFETThis MOSFET has a VDSS rating of -100V and an ID rating (VDS = 10V) of ±105A.18/11/2025 -
ROHM Semiconductor RPR-0730 Photo ReflectorAnalog optical sensor with an infrared VCSEL (IrVCSEL) and a phototransistor.06/11/2025 -
ROHM Semiconductor BM2P10xJ-Z PWM-Type DC/DC Converter ICsFeatures an integrated 730V switching MOSFET and operates directly from high-voltage AC mains.03/11/2025 -
ROHM Semiconductor 750V N-Channel SiC MOSFETsDevices boost switching frequency, decreasing the capacitors, reactors & other components required.17/10/2025 -
ROHM Semiconductor RD3x Automotive N-Channel Power MOSFETsAEC-Q101 MOSFETs featuring low forward voltage, fast recovery time, and high surge capability.16/10/2025 -
ROHM Semiconductor Mga RoboticsSemiconductor solutions for intelligent motion, sensing, power, and robotic control.13/10/2025 -
ROHM Semiconductor BM2P06xJ-Z PWM-Type DC/DC Converter ICsDesigned for compact and efficient isolated AC-DC power supply applications.26/09/2025 -
ROHM Semiconductor BM3G107MUV-EVK-003 Evaluation BoardDesigned to evaluate and demonstrate the capabilities of the BM3G107MUV GaN HEMT power stage IC.27/08/2025 -
ROHM Semiconductor BM3G115MUV-EVK-003 Evaluation BoardDesigned to evaluate and demonstrate the capabilities of the BM3G115MUV GaN HEMT power stage IC.27/08/2025 -
ROHM Semiconductor RNxMFH Automotive Grade PIN DiodesAutomotive-grade diodes with an ultra-small mold package suitable for high-frequency switching.21/08/2025 -
ROHM Semiconductor RF202LB2S Super Fast Recovery DiodeA silicon epitaxial planar type super-fast recovery diode featuring low VF and low switching loss.21/08/2025 -
ROHM Semiconductor SCT2H12NWB 1700V N-Channel SiC Power MOSFETA 1700V drain-source voltage (VDSS) and 3.9A continuous drain current (ID) rated SiC MOSFET.21/08/2025 -
ROHM Semiconductor RQxAT P-Channel MOSFETsFeature surface mount packaging with low ON resistance and are 100% Rg and UIS tested.21/08/2025 -
ROHM Semiconductor RJ1x10BBG Power MOSFETsN-channel power MOSFETs featuring low on-resistance and a high power package.21/08/2025 -
ROHM Semiconductor RN242SM PIN DiodeFeatures low capacitance and and ultra-small mold package suitable for high-frequency switching.20/08/2025 -