ROHM Semiconductor SiC Power Modules
ROHM Semiconductor SiC power modules are half-bridge SiC modules that integrate a SiC MOSFET and SiC SBD into a single package. These ROHM modules support high-frequency operation through reduced switching loss. The optimized design reduces stray inductance compared to existing solutions. And to prevent excessive heat generation, E Type models that integrate an additional thermistor are offered.Features
- Fast switching with low loss
- Lower switching loss enables high-frequency operation
- Switching loss is significantly reduced compared to similarly rated IGBT modules
- Integrated thermistor prevents excessive heat generation
- +175°C maximum junction temperature
- Positive RDS(on) coefficient enables easy parallel operation
- No tail current during turn-off
- 1700V VDSS
- ID rated from 80A to 600A
- 3rd gen trench technology delivers low input capacitance (Ciss) and low gate charge (Qg)
- 2nd gen planar technology provides longer short-circuit withstand time
- No limitations on the use of the body diode
Applications
- Inverters for induction heating
- Motor drive inverters
- Bidirectional converters
- Solar inverters
- Power conditioners
Switching Loss Comparison
Videos
View Results ( 16 ) Page
| Numero ng Piyesa | Datasheet | Paglalarawan | Pd - Power Dissipation |
|---|---|---|---|
| BSM250D17P2E004 | ![]() |
MOSFET Modules 1700V Vdss; 250A Id SiC Pwr Module | 1.8 kW |
| BSM300D12P2E001 | ![]() |
MOSFET Modules 300A SiC Power Module | 1.875 kW |
| BSM300C12P3E201 | ![]() |
MOSFET Modules 1200V, 300A, Boost Chopper, Full SiC-Power Module with Trench MOSFET | 1.36 kW |
| BSM180C12P2E202 | ![]() |
MOSFET Modules 1200V Vdss; 204A ID SiC Mod; SICSTD02 | 1.36 kW |
| BSM180D12P2C101 | ![]() |
MOSFET Modules Mod: 1200V 180A (no Diode) | 1.36 kW |
| BSM600D12P4G103 | ![]() |
MOSFET Modules 1200V, 567A, Half bridge, Full SiC-Power Module with Trench MOSFET | 1.78 kW |
| BSM300D12P4G101 | ![]() |
MOSFET Modules 1200V, 291A, Half bridge, Full SiC-Power Module with Trench MOSFET | 925 W |
| BSM120D12P2C005 | ![]() |
MOSFET Modules Mod: 1200V 120A (w/ Diode) | 935 W |
| BSM180D12P3C007 | ![]() |
MOSFET Modules Half Bridge Module SiC UMOSFET & SBD | 880 W |
| BSM080D12P2C008 | ![]() |
Discrete Semiconductor Modules Half Bridge Module SiC DMOS & SBD 1200V | 600 W |
Inilathala: 2016-07-29
| Na-update: 2024-09-30