Features
- Low on-resistance
- Small surface mount package (SOP8)
- Pb-free plating; RoHS compliant
- Halogen-free
- Sn100% plating
- AEC-Q101 qualified
Applications
- Switching
- Motor drive
View Results ( 7 ) Page
| Numero ng Piyesa | Datasheet | Paglalarawan | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance |
|---|---|---|---|---|---|
| SP8K33HZGTB | ![]() |
MOSFETs AECQ | 60 V | 5 A | 48 mOhms |
| SP8K31HZGTB | ![]() |
MOSFETs AECQ | 60 V | 3.5 A | 120 mOhms |
| SP8K32HZGTB | ![]() |
MOSFETs AECQ | 60 V | 4.5 A | 65 mOhms |
| SP8K41HZGTB | ![]() |
MOSFETs AECQ | 80 V | 3.4 A | 130 mOhms |
| SP8K52HZGTB | ![]() |
MOSFETs AECQ | 100 V | 3 A | 170 mOhms |
| SP8K24HZGTB | ![]() |
MOSFETs AECQ | 45 V | 6 A | 25 mOhms |
| SP8K22HZGTB | ![]() |
MOSFETs AECQ | 45 V | 4.5 A | 46 mOhms |
Inilathala: 2022-02-08
| Na-update: 2022-03-11