Features
- Low on-resistance
- Small surface mount package (SOP8)
- Pb-free plating; RoHS compliant
- Halogen free
- Sn100% plating
- AEC-Q101 qualified
Applications
- Switching
View Results ( 7 ) Page
| Numero ng Piyesa | Datasheet | Paglalarawan | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance |
|---|---|---|---|---|---|
| SP8M4HZGTB | ![]() |
MOSFETs AECQ | 30 V | 7 A, 9 A | 18 mOhms, 28 mOhms |
| SP8M21HZGTB | ![]() |
MOSFETs AECQ | 45 V | 4 A, 6 A | 25 mOhms, 46 mOhms |
| SP8M31HZGTB | ![]() |
MOSFETs AECQ | 60 V | 4.5 A | 65 mOhms, 70 mOhms |
| SP8M3HZGTB | ![]() |
MOSFETs AECQ | 30 V | 4.5 A, 5 A | 51 mOhms, 56 mOhms |
| SP8M41HZGTB | ![]() |
MOSFETs AECQ | 80 V | 2.6 A, 3.4 A | 130 mOhms, 240 mOhms |
| SP8M51HZGTB | ![]() |
MOSFETs AECQ | 100 V | 2.5 A, 3 A | 170 mOhms, 290 mOhms |
| SP8M6HZGTB | ![]() |
MOSFETs AECQ | 30 V | 3.5 A, 5 A | 51 mOhms, 90 mOhms |
Inilathala: 2022-02-08
| Na-update: 2022-03-11