Rubycon MXT Aluminium Electrolytic Capacitors - Snap In

Rubycon MXT Aluminium Electrolytic Capacitors - Snap In feature 400VDC to 450VDC rated voltage range, ±20% capacitance tolerance, and RoHS compliance. These MXT capacitors offer up to 3000 hours of load life at 105°C. The MXT aluminum electrolytic capacitors operate at 150µF to 1500µF capacitance range and -25°C to 105°C category temperature range.

Features

  • 400VDC to 450VDC rated voltage range
  • ±20% capacitance tolerance
  • 3000 hours of load life at 105°C
  • Up to 1500µF capacitance range
  • -25°C to 105°C category temperature range
  • -40°C to 105°C operating temperature range
  • RoHS compliance
View Results ( 103 ) Page
Numero ng Piyesa Pangalan ng Mfr Paglalarawan Datasheet Capacitance Rating ng Voltage DC Minimum na Operating Temperature Maximum na Operating Temperature Diyametro Haba Life
420MXT220MEFCSN25X25 Rubycon Aluminum Electrolytic Capacitors - Snap In 420VDC 220uF 20% 420MXT220MEFCSN25X25 Datasheet 220 uF 420 VDC - 40 C + 105 C 25 mm (0.984 in) 25 mm (0.984 in) 5000 Hour
450MXT680MEFCSN30X45 Rubycon Aluminum Electrolytic Capacitors - Snap In 450VDC 680uF 20% 450MXT680MEFCSN30X45 Datasheet 680 uF 450 VDC - 40 C + 105 C 30 mm (1.181 in) 45 mm (1.772 in) 3000 Hour
400MXT470MEFCSN35X25 Rubycon Aluminum Electrolytic Capacitors - Snap In 400VDC 470uF 20% 400MXT470MEFCSN35X25 Datasheet 470 uF 400 VDC - 40 C + 105 C 35 mm (1.378 in) 25 mm (0.984 in) 5000 Hour
400MXT560MEFCSN35X30 Rubycon Aluminum Electrolytic Capacitors - Snap In 400VDC 560uF 20% 400MXT560MEFCSN35X30 Datasheet 560 uF 400 VDC - 40 C + 105 C 35 mm (1.378 in) 30 mm (1.181 in) 5000 Hour
400MXT680MEFCSN35X35 Rubycon Aluminum Electrolytic Capacitors - Snap In 400VDC 680uF 20% 400MXT680MEFCSN35X35 Datasheet 680 uF 400 VDC - 40 C + 105 C 35 mm (1.378 in) 35 mm (1.378 in) 5000 Hour
420MXT330MEFCSN30X25 Rubycon Aluminum Electrolytic Capacitors - Snap In 420VDC 330uF 20% 420MXT330MEFCSN30X25 Datasheet 330 uF 420 VDC - 40 C + 105 C 30 mm (1.181 in) 25 mm (0.984 in) 5000 Hour
450MXT180MEFCSN25X25 Rubycon Aluminum Electrolytic Capacitors - Snap In 450VDC 180uF 20% 450MXT180MEFCSN25X25 Datasheet 180 uF 450 VDC - 40 C + 105 C 25 mm (0.984 in) 25 mm (0.984 in) 3000 Hour
450MXT220MEFCSN25X30 Rubycon Aluminum Electrolytic Capacitors - Snap In 450VDC 220uF 20% 450MXT220MEFCSN25X30 Datasheet 220 uF 450 VDC - 40 C + 105 C 25 mm (0.984 in) 30 mm (1.181 in) 3000 Hour
450MXT330MEFCSN30X30 Rubycon Aluminum Electrolytic Capacitors - Snap In 450VDC 330uF 20% 450MXT330MEFCSN30X30 Datasheet 330 uF 450 VDC - 40 C + 105 C 30 mm (1.181 in) 30 mm (1.181 in) 3000 Hour
450MXT470MEFCSN35X30 Rubycon Aluminum Electrolytic Capacitors - Snap In 450VDC 470uF 20% 450MXT470MEFCSN35X30 Datasheet 470 uF 450 VDC - 40 C + 105 C 35 mm (1.378 in) 30 mm (1.181 in) 3000 Hour
Inilathala: 2023-08-04 | Na-update: 2023-08-21