- Home
- Mga Pinakabagong Produkto
- Bago ayon sa Manufacturer
- Same Sky
- DC Axial Fans - Same Sky
Same Sky DC Axial Fans
Same Sky DC Axial Fans deliver superior airflow for the most challenging cooling requirements. The devices feature airflow ranging from 0.33CFM to 382CFM, with dual ball-bearing, sleeve-bearing, or omniCOOL™ system construction for maximum reliability. The Same Sky DC Axial Fans are available in frame sizes from 20mm to 172mm.
Featured Fans
Same Sky CFM-35 35mm x 35mm DC Axial Fans
Features airflows up to 5.90CFM and rated speeds from 6000RPM to 9000RPM.
Same Sky CFM-38BF 38mm x 38mm DC Axial Fans
Available in multiple speed options that range from 9000RPM to 23,500RPM and airflow up to 22.05CFM.
Same Sky CFM-40 40mm x 40mm DC Axial Fans
Offered with dual ball-bearing construction or an omniCOOL™ system for maximum reliability.
Same Sky CFM-50 50mm x 50mm DC Axial Fans
Designed for a range of cooling needs by offering multiple speed options, from 3000RPM to 7500RPM.
Same Sky Mga CFM-7025 70mm x 70mm DC Axial Fan
May multiple na mga speed option para sa iba't ibang cooling need.
Same Sky Mga CFM-80x Series 80mm x 80mm DC Axial Fan
May 2000RPM hanggang 7000RPM na rated speed, 12VDC hanggang 24VDC na rated voltage, at hanggang 0.75A na input current rating.
Same Sky DC Fans with omniCOOL System
High-performance, sleeve bearing, axial fans delivering superior forced air cooling performance.
Same Sky CFM-25B 25mm & CFM-30B 30mm DC Axial Fans
25mm and 30mm fans with dual ball-bearing construction and multiple speed options for varied needs.
Related AC & DC Axial Fans
Same Sky AC & DC Axial Fans
Provides increased reliability and superior cooling with frame sizes ranging from 20mm to 172mm.
Related Solutions
Same Sky Thermal Management Solutions
Includes thermal pads, DC axial fans, heat sinks, and Peltier devices vital for reducing heat.
- Same Sky