Same Sky CMS Rectangular Micro Speakers

Same Sky CMS Rectangular Micro Speakers offer a spring contact mounting style that creates an easy-in / easy-out mounting mechanism. These rectangular speakers offer input power between 0.7W and 0.94W and resonant frequencies as low as 400Hz. Same Sky CMS Rectangular Micro Speakers are designed with a Mylar cone in a compact package.

Features

  • Easy-in / easy-out mounting mechanism      
  • Compact and low-profile package
  • Mylar cones
  • Prototyping test enclosures available for select miniature speakers
  • Resonant frequencies as low as 400Hz
  • Input power under 1W
  • 6Ω to 8Ω impedance rage

Applications

  • Mobile electronics
  • Consumer goods
  • Industrial
View Results ( 9 ) Page
Numero ng Piyesa Datasheet Frequency Antas ng Sound Pressure Impedance
CMS-15116-SP CMS-15116-SP Datasheet 900 Hz 89 dBA 6 Ohms
CMS-15118E-SP CMS-15118E-SP Datasheet 850 Hz 90.5 dBA 8 Ohms
CMS-16098A-SP CMS-16098A-SP Datasheet 850 Hz 88 dBA 8 Ohms
CMS-15118D-SP CMS-15118D-SP Datasheet 950 Hz 91 dBA 8 Ohms
CMS-15118D-L100 CMS-15118D-L100 Datasheet 950 Hz 91 dBA 8 Ohms
CMS-18138A-SP CMS-18138A-SP Datasheet 1 kHz 92 dBA 8 Ohms
CMS-15118C-SP CMS-15118C-SP Datasheet 850 Hz 88 dBA 8 Ohms
CMS-160916-30-3 CMS-160916-30-3 Datasheet 900 Hz 88 dBA 6 Ohms
CMS-160916A-SP CMS-160916A-SP Datasheet 900 Hz 88 dBA 6 Ohms
Inilathala: 2016-11-07 | Na-update: 2026-11-19