Same Sky Indicator Buzzers with Tight Frequencies

Same Sky Indicator Buzzers with Tight Frequencies utilize piezo and magnetic technology with a built-in driving circuit. A narrow frequency tolerance of ±100 Hz allows for added frequency stability that is not affected by temperature or voltage. This provides more consistent tones and sounds in the given application. Same Sky Indicator Buzzers with Tight Frequencies offer a highly reliable solution with a sound pressure levels (SPL) of 80dB, 85dB, and 88dB at 10cm, making them well suited for medical, smart home, and security applications that require tone consistency

Features

  • Through-hole
  • Magnetic and piezo technology
  • Internally driven
  • Narrow frequency tolerance of ±100Hz

Applications

  • Medical
  • Smart home
  • Security

Videos

View Results ( 7 ) Page
Numero ng Piyesa Datasheet Antas ng Sound Pressure Frequency Rating ng Voltage Rating ng Current Diyametro
CMI-1210-92T CMI-1210-92T Datasheet 92 dBA 2.4 kHz 12 VDC 35 mA 12 mm
CMI-1295IC-0385T CMI-1295IC-0385T Datasheet 85 dB 2.4 kHz 3 VDC 30 mA 12 mm
CMI-1295IC-0585T CMI-1295IC-0585T Datasheet 85 dB 2.4 kHz 5 VDC 30 mA 9.6 mm
CMI-9605IC-0380T CMI-9605IC-0380T Datasheet 80 dB 2.7 kHz 3 VDC 30 mA 9.6 mm
CMI-9605IC-0580T CMI-9605IC-0580T Datasheet 80 dB 2.7 kHz 5 VDC 30 mA 9.6 mm
CPI-1375IC-80T CPI-1375IC-80T Datasheet 88 dB 4 kHz 12 VDC 7 mA 13.8 mm
CMI-1295IC-1285T CMI-1295IC-1285T Datasheet 85 dB 2.4 kHz 12 VDC 30 mA 12 mm
Inilathala: 2020-03-09 | Na-update: 2024-09-24