Same Sky Push Button Switches

Same Sky Push Button Switches offer packages as small as 9mm x 6mm, a minimum profile of 5mm, and momentary or maintained versions. These switches feature SPST, SPDT, or DPDT circuit types, as well as off-(on), on-(on), or off-on switch functions. Push button switches from Same Sky have various mounting styles, including panel-mount, surface-mount, or through-hold. Additionally, these models are available with multiple actuator types and colors. Several IP-rated and illuminated options are also available.

Features

  • Momentary or maintained versions
  • SPST, SPDT, or DPDT circuit types
  • Off-(on), on-(on), or off-on switch functions
  • Range of actuator types and colors
  • IP-rated and illuminated options
  • Mounting options
    • Through hole
    • Surface mount
    • Panel mount

Specifications

  • Package sizes as small as 9mm x 6mm
  • Profiles as low as 5mm
  • 500VAC to 1000VAC withstanding voltage
  • 50mΩ contact resistance
  • -40°C to +85°C operating temperature range

Accessories

           •  Black Cap
           •  Red Cap
           •  White Cap

Inilathala: 2021-06-24 | Na-update: 2026-04-29