Same Sky Illuminated Push Button Switches
Same Sky Illuminated Push Button Switches feature single-pole, single-throw (SPST) circuit types, and off-(on) or off-on switch functions. These switches feature panel-mount models, which are available in round buttons with domed or raised actuator types, and a wide range of illuminated color options. The illuminated push button switches offer a 1500VAC withstanding voltage and 50mΩ contact resistance. These switches carry an IP67 ingress protection rating. The illuminated push button switches are available in package sizes as small as 11mm x 11.80mm. Same Sky switches support an operating temperature range of -20°C to +85°C.
Features
- Momentary or maintained versions
- SPST circuit type
- Off-(on) or off-on switch functions
- Panel mount
- Range of actuator types and illumination colors
- IP67 rated
Specifications
- Package size as small as 11mm x 11.80mm
- 1500VAC withstanding voltage
- 50mΩ contact resistance
- -20°C to +85°C operating temperature range
Videos
Inilathala: 2026-04-20
| Na-update: 2026-07-22