Samtec 100-CM 1.00mm Compression-Mount RF Connectors

Samtec 100-CM 1.00mm Compression-Mount RF Connectors are precision 50Ω vertical RF connectors designed for high-frequency test and measurement applications with performance up to 120GHz. These connectors feature a solderless compression-mount design that enables field replacement, reduces board rework, and helps lower maintenance costs. The 100-CM connectors support microstrip and Coplanar Waveguide (CPW) transmission lines while providing excellent mechanical stability through threaded coupling. The air-dielectric construction of these connectors helps minimize VSWR and insertion loss for reliable millimeter-wave performance. These 100-CM connectors are well-suited for advanced RF, telecommunications, aerospace, instrumentation, and emerging D-band applications.

Features

  • 120GHz of performance
  • Vertical and solderless compression
  • 0.016" to 0.125" or 0.069" to 0.178" board thickness with screws (vertical)
  • Field replaceable and cost-effective assembly
  • Microstrip/CPW transmission
  • With the addition of fiducials on the PCB, any visual misalignment is eliminated, ensuring peak connector performance
  • Small form factor improves density
  • Threaded coupling with high mechanical stability
  • Air dielectric design for low VSWR and insertion loss
  • 0.5 ~ 0.8 in-lbs torque (board mount) 
  • 1.00mm bandwidth expansion opportunities for emerging D-band applications

Applications

  • Advanced RF
  • Telecommunications
  • Aerospace
  • Instrumentation
Published: 2026-10-15 | Updated: 2026-10-19