Samtec BSE/BTE Basic Blade & Bead Headers & Sockets
Samtec BSE and BTE Basic Blade and Bead Headers and Sockets offer a 2A current rating per pin, 225VAC voltage rating, and 100 maximum cycles. The BSE and BTE series are part of Samtec's Extended Life Product™ (E.L.P.™) family, have six standard positions up to 240 I/O pins, and standard alignment pin features. The BTE and BSE series mate with each other and have a 0.80mm pitch rating. Samtec BSE and BTE Headers and Sockets feature a liquid crystal polymer insulator, phosphor bronze contacts, and an operating temperature range of -55°C to +125°C.
Features
- E.L.P.™ family
- Six standard positions up to 240 I/O pins
- Standard alignment pin feature
- Two standard stack heights
- Available in gold plating (BSE)
- Edge-mount style available (BTE)
Specifications
- BSE and BTE mate with each other
- Liquid crystal polymer insulator material
- Phosphor bronze contact material
- 2A current rating per pin
- 225VAC voltage rating with 5mm stack height
- 100 maximum cycles
- 0.80mm pitch
- -55°C to +125°C operating temperature range
Inilathala: 2022-03-28
| Na-update: 2026-06-22