Samtec .050" LP Array™ Low Profile High-Density Arrays
Samtec .050 LP Array™ Low Profile, Open-Pin-Field High-Density Arrays feature a dual beam contact system on a 1.27mm x 1.27mm (.050" x .050") pitch grid for maximum grounding and routing flexibility. The series is available in 4mm, 4.5mm, and 5mm mated heights with up to 320 total pins in 4-, 6- or 8-row configurations. These Samtec connectors support 28+ Gbps applications and are Final Inch® certified for Break Out Region trace routing recommendations to save time and be cost-effective. Standard lead-free solder crimp simplifies IR reflow terminations and improves solder joint reliability.
Features
- 4mm, 4.5mm, 5mm stack heights
- Up to 320 I/Os
- 4-, 6- and 8-row designs
- .050" (1.27mm) pitch
- Dual-beam contact system
- Solder crimp termination for ease of processing
- Up to 18.5GHz/37Gbps performance
Flexibility
Inilathala: 2019-12-02
| Na-update: 2026-08-27