Samtec S2M/T2M 2mm Pitch Rugged Tiger Eye™ Connectors

Samtec S2M and T2M 2mm Pitch Rugged Tiger Eye™ Discrete Wire Connectors provide high reliability with up to 8Gbps performance in a wide range of stack heights. The S2M sockets (female) offer a current rating of 2.6A with two pins powered, while the T2M headers (male) have a 3.8A current rating. The surface mount or through-hole, double-row connectors operate within a -55°C to +125°C temperature range. Right-angle mating headers, optional metal latching, screw downs, weld tabs, and locking clips are available.

Features

  • 2.00mm (0.0787") pitch
  • Rugged Tiger Eye contact system for high-reliability
  • Up to 8Gbps performance
  • Wide range of stack heights (SMM/TMM Series)
  • Right-angle mating headers are available
  • Surface mount or through-hole
  • Discrete wire assemblies available in 30AWG to 24AWG PVC or Teflon® wire
  • Optional strain relief and variety of wiring options
  • Optional metal latching, screw downs, weld tabs, and locking clips
  • Board mates/cable mates
    • S2M (socket) board mates with T2M and cable mates with T2SD
    • T2M (header) board mates with S2M and cable mates with S2SD and S2SDT
  • RoHS compliant

Specifications

  • 6mm or 7mm stack heights, 2mm pitch
  • Current ratings
    • 2.6A for S2M (2 pins powered)
    • 3.8A for T2M
  • Positions
    • 4 to 60 positions for the S2M sockets (female)
    • 4 to 100 positions for the T2M headers (male)
  • 100 maximum cycles
  • Double row, 2mmm row spacing
  • Gold or Sn-plated over 50µ" (1.27µm) Ni contacts
    • BeCu for S2M
    • Phosphor bronze for T2M
  • Black LCP insulator material
  • -55°C to +125°C operating temperature range
Inilathala: 2022-06-03 | Na-update: 2026-09-04