Samtec SSW Tiger Buy™ Socket Strips w/ PCB Tails
Samtec SSW Tiger Buy™ Socket Strips with PCB Tails feature a 0.100" pitch, 0.025" square-post sockets, and a 4.7A current rating per pin. These strips are broken down based on their through-hole or SMT design and mateable counterparts. SSW strips have Tiger Buy contacts, phosphor-bronze contact material construction, and black LCP insulator material. Samtec SSW Tiger Buy Socket Strips are ideal for new designs and retrofit applications.
Features
- Through-hole sockets mate with the following series: TSW, MTSW, MTLW, EW, ZW, TSS, ZSS, TSM, TSSH, HTSS
- SMT sockets mate with the following series: TSW, MTSW, HTSW, HMTSW, MTLW, EW, ZW, TSS, HTSS, ZSS, TSM, TSSH, DW, HW
- 0.100" pitch
- Up to 8Gbps performance
- Tiger Buy contact system
- Phosphor bronze contact material
- Black LCP insulator material
- 4.7A current rating per pin
Gold Alternative Cross Reference
Datasheets
Inilathala: 2021-02-15
| Na-update: 2026-09-04