Microchip Technology SY75707 LVCMOS Clock Buffer

Microchip Technology SY75707 LVCMOS Clock Buffer is a low-power differential-input to dual-output clock buffer and voltage-level translator. The SY75707 is designed with ultra-low additive jitter and support for HCSL, LVPECL, and LVDS differential inputs. Two LVCMOS outputs with built-in 50Ω series resistance can drive standard 50Ω transmission lines without external series resistors.

The Microchip SY75707 Clock Buffer accepts a 1.8V to 3.3V input supply and translates signals to a 1.2V to 1.8V output supply domain. The device supports frequencies up to 250MHz and remains transparent to spread-spectrum clock signals. The SY75707 has a compact 8-pin VDFN package, low power, and extended-temperature operation, making it well-suited for clock distribution, green servers, battery-powered equipment, and other space-constrained designs.

Features

  • Differential input to two LVCMOS outputs
  • HCSL, LVPECL, and LVDS differential input support
  • Ultra-low additive jitter for precision clock distribution
  • Built-in 50Ω series resistance on LVCMOS outputs
  • Direct connection to standard 50Ω transmission lines without external series resistors
  • Voltage-level translation between input and output supply domains
  • Transparent operation with spread-spectrum clock signals
  • Output-enable control
  • Low-power operation for compact and battery-powered designs
  • Extended temperature operation for harsh environments

Applications

  • Clock distribution
  • Green servers
  • Battery-powered applications

Specifications

  • Input supply voltage range of 1.8V to 3.3V
  • Output supply voltage range of 1.2V to 1.8V
  • Output frequency range of 0Hz to 250MHz
  • Additive jitter of 32fs is typical at 156.25MHz over the 12kHz to 20MHz integration band
  • Maximum output-to-output skew of less than 50ps
  • Maximum propagation delay of 2300ps
  • LVCMOS output impedance of 50Ω
  • Operating temperature range of -40°C to +105°C
  • Input ESD protection
    • 2kV HBM
    • 1kV CDM
  • 8-pin VDFN package
  • Package dimensions of 1.4mm x 1.6mm

Block Diagram

Block Diagram - Microchip Technology SY75707 LVCMOS Clock Buffer
Inilathala: 2026-09-04 | Na-update: 2026-09-14