New Diode Modules

Infineon Technologies EasyPACK™ 2B IGBT Power Modules are a scalable power module solution with a flexible pin grid system perfect for customizing layout and pinout. The packages do not have a base plate, enabling use in various applications. In PIM or Six-Pack configurations, the Infineon EasyPACK 2B IGBT power modules cover the full power range from 20A to 200A at 600V/650V/1200V. These modules also have a power dissipation range from 20mW to 600W and operate from -40°C up to +150°C or +175°C.
-
Infineon Technologies EasyPACK™ 2B IGBT Power ModulesScalable power module solution with flexible pin grid system perfect for customizing layout/pinout.31/07/2024 -
Microchip Technology High Voltage Si Diode ModulesSpan various semiconductor circuit topologies, voltage and current ratings, and packages.05/06/2024 -
Vishay VS-SC SOT-227 SiC Schottky Barrier DiodesWideband gap, 650V/1200V Schottky diodes, created for high performance and ruggedness.17/05/2024 -
IXYS MPA 95-06DA FRED ModulesFeatures planar passivated chips and low switching loss for high-frequency switching devices.18/01/2024 -
Vishay EMIPAK PressFit Power ModulesDesigned to facilitate a reliable performance in rugged 15A to 150A applications.26/09/2022 -
Infineon Technologies DDB6U134N16RR IGBT Silicon ModulesOffers a 1.35V at 100A forward voltage and a 500W power dissipation.26/09/2022