New ARM Microcontrollers - MCU

Texas Instruments F29H85x Real-Time Microcontrollers are designed to help engineers achieve more intelligent and secure processing in industrial and automotive applications. The F29H85x series is built on TI's 64-bit C29 digital signal processor core and includes an advanced architecture with integrated security and safety features. These microcontrollers provide comprehensive diagnostics, error-checking mechanisms, and cybersecurity capabilities, with a fully isolated hardware security module that protects systems from cyber threats and unauthorized access. The MCUs are engineered to comply with the International Organization for Standardization 26262 and International Electrotechnical Commission 61508 automotive and industrial safety standards, with levels up to ASIL D and SIL 3.
-
Texas Instruments F29H85x Real-Time MicrocontrollersHelps engineers achieve more intelligent & secure processing in industrial/automotive applications.10/09/2026 -
Infineon Technologies TLE9954QSW40-33 MOTIX™ Motor Control SoCs/SIPsThis combination delivers a compact, highly integrated solution for automotive BLDC pumps and seats.04/09/2026 -
Toshiba TXZ+™ TMPM4L Arm® Cortex®-M4 MCUsIntegrates dedicated hardware and security functions for single-motor control applications.19/08/2026 -
Infineon Technologies PSOC™ Control C1 Microcontrollers32-bit control MCUs with Arm® Cortex®-M0 CPU and MATH coprocessor.06/08/2026 -
Infineon Technologies CYT6BJ TRAVEO™ T2G 32-Bit Automotive MCUsFor automotive body electronics, featuring robust processing power & reliable network connectivity12/06/2026 -
Microchip Technology PIC32CM GC 32-Bit Arm® Cortex®-M23 MCUsOffers safety, CAN-FD, SERCOMs, full-speed USB, enhanced touch, and advanced analog features.23/03/2026 -
STMicroelectronics STM32WBA2 32-Bit Wireless MicrocontrollersSupports BLUETOOTH® LE, IEEE 802.15.4, Zigbee®, and Thread within a compact architecture.09/03/2026 -
STMicroelectronics STM32C5 Arm® Cortex®-M33 Core Mainstream MCUsThese MCUs are designed to support the development of cost-effective applications.04/03/2026 -
Renesas Electronics RA0E3 General-Purpose MicrocontrollersMicrocontrollers are part of the entry-level, low-end RA0 series.02/03/2026 -
Microchip Technology PIC32CM PL10 Low-Power Arm® Cortex®-M0+ Based MCUsThese MCUs are an attractive choice when transitioning a design from an 8-bit MCU to a 32-bit MCU.13/02/2026 -
Texas Instruments F28E12x C2000™ Real-Time MicrocontrollersOffers 30% faster computing power compared to previous C2000 MCUs for single motor and PFC systems.12/02/2026 -
Infineon Technologies XMC5000 Low Power & Industrial MicrocontrollersSupports an input supply range of 2.7V to 5.5V, scalable packaging up to 144-pins.06/02/2026 -
Infineon Technologies MOTIX™ TLE9186QVW 3-Phase Gate Driver ICDrives six MOSFETs, with a total gate charge of 60nC, at a switching frequency of 20kHz.29/01/2026 -
Infineon Technologies MOTIX™ TLE92102 Multi MOSFET Gate Driver ICAn advanced gate driver with SPI interface dedicated to control up to four N-channel MOSFETs.29/01/2026 -
Renesas Electronics RA6W1 Embedded Dual-Band Wi-Fi® 6 MicrocontrollersNext-generation Wi-Fi 6 SoC solutions tailored for advanced Internet of Things (IoT) applications.23/01/2026 -
NXP Semiconductors MCX N24, N52, & N53 Cortex®-M33 MicrocontrollersFeatures two high-performance Arm® Cortex®-M33 cores running up to 150MHz.22/12/2025 -
Texas Instruments MSPM0G352x-Q1 Mixed-Signal MicrocontrollersBased on an enhanced Arm® Cortex®-M0+ 32-bit core platform, operating at a frequency of up to 80MHz.18/12/2025 -
Texas Instruments MSPM0G351x-Q1 Mixed-Signal MCUsPart of the MSP highly integrated, ultra-low-power 32-bit MCU family based on the enhanced Arm®.16/12/2025 -
NXP Semiconductors MCX W72x MicrocontrollersOffers a 96MHz Arm® Cortex®-M33 core combined with a multiprotocol radio subsystem.11/12/2025 -
Renesas Electronics RA8M2 MicrocontrollersFeatures the Arm Cortex-M85 &-M33 cores, a breakthrough performance of up to 7300 Coremark.27/10/2025 -
Renesas Electronics RA8D2 MicrocontrollersFeatures the Arm Cortex-M85 & -M33 cores, delivering a breakthrough performance.27/10/2025 -
NXP Semiconductors MCX E31 Microcontrollers (MCUs)5V robust Arm® Cortex®-M7 core 32-bit MCU, up to 4MB flash, 512KB SRAM, EdgeLock® Secure Enclave.21/10/2025 -
Infineon Technologies MOTIX™ TLE994x/5x 32-bit Motor Control SoCsMCU with LIN and NFET driver for BLDC applications.15/10/2025 -
NXP Semiconductors i.MX RT1180 Crossover Microcontrollers (MCUs)Features a high-performance Arm® Cortex®-M7 core and a power-efficient Cortex-M33 core.07/10/2025 -
Renesas Electronics RA8T2 Motor Control MicrocontrollersPrimarily intended for industrial applications where high-control precision is required.07/10/2025