M5Stack AddOn Display Out Module for PoE-P4

M5Stack AddOn Display Out Module for PoE-P4 is a display output expansion module designed for Unit PoE-P4, based on the LT8912B chip. This module converts the MIPI DSI display signal from the Unit PoE-P4 to an HDMI output. The AddOn Display Out module makes it easy to connect an external monitor to visualize local graphical interfaces, status information, and control screens. This module integrates expansion capabilities for touch and local storage. The onboard TP interface connects to a touch controller and provides the required I2C communication, reset, and interrupt signals for touch input and UI interaction. This module also exposes a USB Type-A interface for connecting peripherals such as a mouse or keyboard. Typical applications include PoE display terminal, industrial HMI, device status visualization dashboard, and human-machine interaction control panel with touch display.

Features

  • Display output expansion module for Unit PoE-P4
  • Converts MIPI DSI to HDMI display output based on LT8912B
  • Standard HDMI Type-A interface for quick connection to external displays
  • Onboard TP touch interface, supporting touch input and UI interaction expansion
  • Onboard microSD slot connected to the main controller SDIO bus, supporting local storage of images, UI resources, and configuration files
  • Onboard USB Type-A interface, supporting peripherals such as a mouse and a keyboard
  • Supports building an integrated display solution combining display, touch, and storage
  • Supports two output resolutions:
    • 1280 x 720 at 60Hz
    • 1920 x 1080 at 30Hz

Applications

  • PoE display terminal
  • Industrial HMI
  • Device status visualization dashboard
  • Human-machine interaction control panel with touch display
  • Local display and debugging for embedded devices

Specifications

  • 24P FPC (0.5mm pitch) main input interface
  • 5V at 0.5A USB load capacity
  • DC 5V power input (powered by the Unit PoE-P4 expansion interface)
  • DC 5V at 74.55mA standby power consumption (whole unit)
  • DC 5V at 186.83mA operating power (whole unit)
  • 20.3mm x 62.9mm x 15.5mm product size
  • 7.9g product weight
  • 138mm x 93mm x 14mm package size
  • 11.2g gross weight

Kit Contents

  • 1 x AddOn Display Out for PoE-P4
  • 1 x 24P FPC cable (0.5mm pitch)

Overview

M5Stack AddOn Display Out Module for PoE-P4

Videos

Inilathala: 2026-08-11 | Na-update: 2026-08-17