Bagong Mga Tool sa Pag-develop ng Programmable Logic IC

Altera DK-A3W135BM16AEA Agilex™ 3 FPGA and SoC C-Series Development Kit is a robust platform for evaluating and prototyping high-performance FPGA and SoC designs. It supports a wide range of connectivity options, including PCIe 3.0 (via an optional DC-A3SOCPCIE card), DisplayPort 1.4, dual MIPI interfaces, and high-speed transceivers, making it ideal for applications that require high data throughput and multimedia capabilities. The kit includes dual LPDDR4 memory banks, onboard USB-Blaster III, and a comprehensive Board Test System GUI for rapid validation and development.
-
Altera DK-A3W135BM16AEA Agilex™ 3 Development KitFor evaluating and prototyping high-performance Agilex™ 3 FPGA and SoC C-Series designs.09/07/2026 -
Lattice Semiconductor CertusPro-NX System on Module (SoM) BoardFPGA embedded vision and AI platform with MIPI, PCIe, and Raspberry Pi CM5 support.24/06/2026 -
Lattice Semiconductor CrossLinkU-NX System-on-Module (SoM) BoardBuilt on the CrossLinkU™‑NX LIFCL‑33U FPGA, optimized for resource‑constrained Edge AI applications.28/04/2026 -
Altera Agilex™ 5 FPGA/SoC E-Series 065B Modular Dev KitComplete prototyping and reference platform built for evaluating high‑performance FPGA/SoC designs.01/04/2026 -
AMD Spartan™ UltraScale+™ FPGA SCU35 Evaluation KitOffers a wide range of sensors and peripheral interfacing options for diverse applications.16/02/2026 -
Lattice Semiconductor CertusPro™-NX Versa Evaluation BoardAllows designers to investigate and experiment with the features of the CertusPro-NX FPGA.11/02/2026 -
Renesas Electronics Go Configure Development BoardProvides programming, emulation, and testing functions for the GreenPAK and ForgeFPGA family of ICs.08/01/2026 -
Lattice Semiconductor MachXO4™ Development BoardVersatile platform for exploring and evaluating the capabilities of the MachXO4 FPGA.22/12/2025 -
iC-Haus iC-PZ EVAL PZ1M Evaluation KitIncludes a scanner module PZ1M assembled with iC-PZnnnn and the interface/motherboard PZ2D.09/12/2025 -
Altera Agilex™ 5 FPGA E-Series 013B Development KitDesigned for evaluating and prototyping high-performance FPGA and SoC layouts.15/10/2025 -
Analog Devices Inc. ADRD8012-01Z Programmable Logic IC BoardEnables low-latency data transfer from eight GMSL interfaces onto a 10Gb Ethernet link.13/10/2025 -
Terasic Technologies DE23-Lite Development KitA compact, cost-effective solution powered by the Altera Agilex™ 3 FPGA.30/09/2025 -
Terasic Technologies DE25-Standard Development & Education KitOffers a robust hardware design platform built around the Agilex 5 SoC FPGA.30/07/2025 -
Terasic Technologies Atum A3 Nano BoardPowered by Altera’s large Agilex 3 FPGA with 135K LEs in a compact, affordable platform.30/07/2025 -
Terasic Technologies DE25-Nano Development & Education BoardA hardware design platform based on the Agilex 5 SoC FPGA with programmable logic.11/06/2025 -
Altera DK-DEV-10M50F484-B MAX® 10 FPGA Evaluation KitProvides an easy-to-use platform for evaluating the MAX® 10 FPGA technology.02/06/2025 -
Altera DK-DEV-10M50-C MAX® 10 FPGA Development KitIncludes a MAX® 10 development board, power adapter, and mini-B USB to USB cable.06/05/2025 -
Broadcom AELT-8000 Line Driver Eval BoardsAllow users to evaluate the performance and features of the AELT-8000 line driver IC.14/03/2025 -
Terasic Technologies Comet A65 SOM Carrier BoardDesigned to help users evaluate the features and capabilities of the Comet A65 SOM module.17/01/2025 -
Microchip Technology PolarFire® Ethernet Sensor BridgeDevelopment board that adapts MIPI CSI-based cameras to Nvidia’s Holoscan ecosystem.12/12/2024 -
Renesas Electronics SLG47011V Socket Adapter KitsDesigned for use with the SLG4DVKADV or SLG4DVKLITE GreenPAK development boards.25/11/2024 -
Renesas Electronics AnalogPAK SLG47001V/SLG47003V Adapter KitsDesigned for use with the SLG4DVKADV or SLG4DVKLITE GreenPAK development boards.25/11/2024 -
Renesas Electronics SLG47004AP-SKT Adapter KitDesigned for use with the SLG4DVKADV or SLG4DVKLITE GreenPAK development boards.25/11/2024 -
Lattice Semiconductor CertusPro™-NX Sensor to Ethernet Bridge BoardFeatures the CertusPro-NX-100 FPGA & CrossLink-NX-17, which output to a host system over Ethernet.01/09/2024 -
Lattice Semiconductor MachXO5-NX Development BoardThe development board features the MachXO5-NX-25 in a 400-ball caBGA package.22/08/2024 -