Bagong CAN Interface IC

NXP Semiconductors TJA1046 Dual High-Speed CAN Transceivers provide two interfaces between a CAN protocol controller and the physical two-wire CAN bus. The device incorporates two fully independent TJA1044GT high-speed CAN transceivers in a single package for automotive applications requiring differential transmit and receive capability.
-
NXP Semiconductors TJA1046 Dual High-Speed CAN TransceiversDual high-speed CAN transceivers with Standby mode and CAN FD support.30/07/2026 -
Texas Instruments TCAN1473-Q1 Automotive CAN Interface ICAutomotive signal improvement capable CAN FD transceiver with sleep mode.07/04/2026 -
Texas Instruments TCAN241x-Q1 CAN FD System Basis Chips (SBC)Provides a CAN FD transceiver that meets the physical-layer requirements of ISO-11898:2-2024.01/04/2026 -
Texas Instruments TCAN1473A-Q1 Automotive CAN Interface ICsFeatures a signal-improvement-capable CAN FD transceiver with sleep mode.09/03/2026 -
Texas Instruments TCAN843-Q1 Automotive CAN FD TransceiversFeatures a low-power fault-protected CAN FD transceiver with WAKE and Sleep Mode.09/03/2026 -
Texas Instruments TCAN284x-Q1 CAN FD System Basis Chips (SBCs)Provides a CAN flexible data rate capable (CAN FD) transceiver that supports selective wake.26/08/2025 -
Texas Instruments TCAN245x-Q1 SIC CAN FD System Basis Chip (SBC)Provides a CAN FD transceiver that meets the physical layer requirements of ISO-11898:2-2024.26/08/2025 -
onsemi NCV7390 CAN Interface ICProvides a point-to-point connection for serial data interchange between towing and towed vehicle.15/07/2025 -
NXP Semiconductors Mga TJA1465/TJA1466 High-Speed CAN SIC TransceiverFeatures a partial networking sleep mode and implements CAN SIC.24/02/2025 -
NXP Semiconductors Mga TJA1445/TJA1446 High-Speed CAN TransceiverFeatures a partial networking sleep mode and implements CAN FD.24/02/2025 -
Texas Instruments TCAN1043N-Q1 Automotive CAN FD TransceiverFeatures a high-speed CAN transceiver that meets the requirements of ISO 11898-2:2024.04/02/2025 -
Texas Instruments TCAN1472-Q1 Automotive Fault-Protected TransceiverHigh-speed Controller Area Network (CAN) with Signal Improvement Capability (SIC) transceiver.04/02/2025 -
Texas Instruments TCAN844-Q1 Automotive CAN FD TransceiverCompatible with physical layer requirements of the ISO 11898-2:2024 high-speed CAN specification.31/10/2024 -
Texas Instruments TCAN340x-Q1 Automotive CAN FD TransceiversCompatible with physical layer requirements of the ISO 11898-2:2016 high-speed CAN specification.01/08/2024 -
Infineon Technologies TLE935x Automotive CAN TransceiversDesigned for CAN FD networks in automotive applications.20/06/2024 -
Infineon Technologies TLE9350BVSJ High Speed CAN FD TransceiverUsed in HS CAN systems for automotive and industrial applications.04/04/2024 -
Infineon Technologies TLE9351BVSJ High-Speed CAN FD TransceiverDesigned to protect the microcontroller against interferences generated inside the network.22/03/2024 -
NXP Semiconductors Battery Management Systems (BMS)Enhances the performance and ensures the safety of a battery pack composed of multiple cells.04/03/2024 -
NXP Semiconductors Electric Vehicle (EV) Traction InvertersCritical devices in EV to convert DC power from the battery to AC power to drive the traction motor.19/01/2024 -
NXP Semiconductors TJA1051 High-Speed CAN TransceiversOffers an interface between a CAN protocol controller and the physical two-wire CAN bus.18/08/2023 -
NXP Semiconductors TJA1057 Mantis® High-Speed CAN TransceiversOffers optimized feature set for 12V automotive applications that require basic CAN functionality.30/05/2023 -
NXP Semiconductors TJA1044 Mantis® High-Speed CAN TransceiversDesigned for high-speed CAN applications in the automotive industry.19/05/2023 -
NXP Semiconductors TJA1042 High-Speed CAN TransceiversInterfaces between a CAN protocol controller and a physical two-wire CAN bus.19/05/2023 -
Infineon Technologies TLE937x Automotive CAN TransceiversActively improve the signal integrity in HS CAN for automotive and industrial applications.05/04/2023 -
Texas Instruments TCAN341x 3.3V CAN FD TransceiversThese devices are certified EMC operation for use with classical CAN FD & CAN networks up to 5Mbps.02/01/2023 -