New Digital Isolators

Texas Instruments ISO642x and ISO642x-Q1 Digital Isolators are general-purpose, basic, and reinforced, dual-channel digital isolators. These digital isolators are designed for applications requiring up to 5000VRMS isolation rating per UL 1577. The ISO642x and ISO642x-Q1 digital isolators provide high EMC performance while isolating CMOS or LVCMOS digital I/Os and use SiO2 as the isolation barrier. Each isolation channel has a logic input and output buffer separated by the insulation barrier. The devices are also certified by VDE, TUV, and CQC. The ISO642x and ISO642x-Q1 digital isolators support SPI up to 25MHz at 5V and 20.8MHz at 3.3V. The ISO642x-Q1 devices are AEC-Q100 qualified for automotive applications. Typical applications include power supplies, motor drives, factory automation, building automation, lighting, appliances, BMS, on-board chargers, DC/DC converters, inverters, and motor control.
-
Texas Instruments ISO642x & ISO642x-Q1 Digital IsolatorsGeneral-purpose, basic, and reinforced dual-channel digital isolators.06/07/2026 -
Toshiba Low Power Quad Channel Digital IsolatorsLow-power quad digital isolators with compact SSOP16 packaging for industrial systems.23/06/2026 -
Texas Instruments ISO6463 Digital IsolatorSix-channel device designed for applications requiring up to 5000VRMS isolation rating per UL 1577.04/03/2026 -
Diodes Incorporated API772X Dual-Channel Digital IsolatorsHigh-performance digital isolators that offer 5000VRMS in a SO-8W (Type CJ) package per UL 1577.11/12/2025 -
Analog Devices Inc. MAX22663 Low-Power 6-Channel Digital IsolatorsFast, reinforced, galvanic isolators using Analog Devices’ proprietary process technology.22/10/2025 -
Texas Instruments ISO644x/ISO644x-Q1 Quad-Channel Digital IsolatorsDigital isolators designed for applications requiring up to a 5000VRMS isolation rating per UL 1577.21/08/2025 -
Toshiba Dual-Channel High-Speed Digital IsolatorsProvides robust galvanic isolation and high-speed signal transmission08/08/2025 -
Texas Instruments ISO654x/ISO654x-Q1 Quad Functional IsolatorsDesigned for space-constrained applications that require isolation for non-safety applications.17/06/2025 -
Texas Instruments ISO6163 Six-Channel 3/3 Digital IsolatorsThese digital isolators are designed for high energy efficiency and cost-sensitive applications.17/04/2025 -
Toshiba DCLx & DCMx Dual/Quad Channel Digital IsolatorsHigh-output, quad-channel, high-speed digital isolators in a 16-pin SOIC-wide package.17/03/2025 -
Analog Devices Inc. ADuM36xN 6-Channel Digital IsolatorsFeature 10ns maximum propagation delay with a pulse-width distortion of less than 3ns at 5V.31/01/2025 -
Diodes Incorporated API782X Dual-Channel Digital IsolatorsDevices meet the reinforcement and basic isolation requirements specified by VDE, UL, CQC, etc.28/01/2025 -
Analog Devices Inc. ADBMS6821/ADBMS6822 isoSPI™ TransceiversFeatures the ADBMS6821 (single) & ADBMS6822 (dual) with bidirectional isoSPI communications.07/11/2024 -
Analog Devices Inc. ADuM1254 & ADuM1255 I2C IsolatorsProvides 2 open-drain chs for applications that require data to be transmitted in both directions.24/09/2024 -
Analog Devices Inc. MAX22194 Quad Industrial Sink/Source Digital InputTranslates four industrial 24V or TTL-level inputs to logic-level outputs.17/09/2024 -
Texas Instruments ISO7741Tx-Q1 4-Channel Reinforced Digital IsolatorThis isolator has an integrated transformer driver with 5000VRMS isolation ratings per UL 1577.29/08/2024 -
Texas Instruments ISO1228 Digital Input ReceiverConfigurable for sourcing or sinking type digital inputs with minimal hardware change.02/05/2024 -
Analog Devices Inc. ADuM320N/ADuM321N Dual Digital IsolatorsCombines high-speed, CMOS and monolithic air core transformer technologies.19/04/2024 -
Analog Devices Inc. ADuM1253 Ultra-Low-Power I2C Digital IsolatorsOffers two open-drain channels, one unidirectional and one bidirectional.04/04/2024 -
Infineon Technologies Solid State Isolators (SSIs)Provides galvanically isolated gate drive for various MOSFET and IGBT switches in SSR applications.18/03/2024 -
Analog Devices Inc. MAX22841 Reinforced 4-Channel Digital IsolatorsTransfers digital signals between circuits with different power domains, using 77.04µW per channel.14/03/2024 -
Analog Devices Inc. MAX22666 Low-Power 6-Channel Digital IsolatorsTransfers digital signals between circuits with different power domains, using 0.71mW per channel.29/02/2024 -
Analog Devices Inc. MAX22564 Low Power 6-Channel Digital IsolatorsTransfers digital signals between circuits with different power domains.29/02/2024 -
Analog Devices Inc. ADuM1252 Bidirectional I2C IsolatorsFor applications that require data to be transmitted in both directions on the same line.28/02/2024 -
Würth Elektronik Digital IsolatorsWith or without integrated power converter, offers rapid data transmissions across various channels.04/12/2023 -