New Memory ICs

Swissbit X-78s Industrial SLIM SATA Solid State Drives (SSDs) offer 32GB, 64GB, 160GB, and 320GB capacities and support the ATA/ATAPI-8 and ACS-2 command sets. These SSDs are available in JEDEC MO-297 Slim SATA (54mm x 39mm x 4mm) form factor. The X-78s SSDs feature Triple-Level Cell (TLC) 3D NAND flash in pSLC mode and a >2,000,000-hour Mean Time Between Failure (MTBF). These SSDs include a 15µinch gold-plated connector, End-to-End (E2E) data protection, and AES256 encryption. Each of these SSDs incorporates the Swissbit Device Manager (SBDM) tool and SDK (on request). The X-78s SSDs are compliant with RoHS and are DEVSLP compatible.
-
Swissbit X-78s Industrial SLIM SATA Solid State DrivesOffer 32GB, 64GB, 160GB, and 320GB capacities and support the ATA/ATAPI-8 and ACS-2 command sets.03/11/2026 -
Kingston DTKNG2 DataTraveler® Kyson™ USB Flash DrivesHigh-performance capless Type-A USB flash drives with extremely fast transfer speeds.28/10/2026 -
Everspin Technologies EVEM064LX-PMOD MRAM Daughter BoardA 12-pin PMOD-compatible memory module based on the EM064LX MRAM memory devices.27/10/2026 -
Intelligent Memory eMMC Embedded Multimedia CardseMMC 5.1 storage with 8GB to 64GB capacities and HS400 performance.26/10/2026 -
Toshiba Canvio Ready External Hard DrivesConnect the hard drive to the user's computer using USB and start transferring files right away.23/10/2026 -
Toshiba S300 AI Surveillance Hard DrivesDeliver smooth multi-stream performance, efficient data handling, and reduced frame loss.23/10/2026 -
STMicroelectronics M24M04E-F 4-Mbit Serial I2C-Compatible EEPROMA 4-Mbit serial I2C-compatible EEPROM that is organized as 512K x 8 bits.08/10/2026 -
Micron 1γ DRAM Node-Based DDR5 Memory1-gamma, 6th-generation (10nm-class) DRAM node-based DDR5 memory designed for next-generation CPUs.15/09/2026 -
Kingston M.2 2280 QLC PCIe NVMe Solid State Drives (SSDs)These devices are high-performance storage solutions built on the PCIe Gen 4x4 NVMe 1.4 interface.25/08/2026 -
Alliance Memory AS4C512M16D4D/1G8D4D 8Gb DDR4 SDRAMsHigh-speed dynamic random-access memory is internally organized with eight banks or sixteen banks.10/08/2026 -
Microchip Technology EV34X05A Memory Xplorer SPI Daughter BoardSPI daughter board for Memory Xplorer Serial EEPROM evaluation.21/07/2026 -
Microchip Technology EV08L40A Daughter BoardSingle-wire daughter board for Memory Xplorer Serial EEPROM evaluation.21/07/2026 -
Microchip Technology 25CSM01 1Mbit SPI Serial EEPROMs1Mbit SPI EEPROMs with ECC, serial number, and enhanced write protection.21/07/2026 -
Kingston LPDDR4x Low-Power DRAMsSupport data rates up to 4266Mb/s and maintain backward compatibility with lower speeds.10/07/2026 -
Texas Instruments TMF00xxEVM Evaluation ModulesUSB evaluation module for Single-Wire FRAM device testing and memory management.30/06/2026 -
Swissbit S-56 & S-56u Memory CardsOffer 4GBytes, 8GBytes, 16GBytes, 32GBytes, 64GBytes, and 128GBytes capacities.22/06/2026 -
Macronix MX25L3233F MXSMIO® NOR Flash MemoryProvides sequential read operations across the entire chip and multi-I/O features.04/06/2026 -
Kingston DataTraveler® Exodia™ USB Flash DrivesUSB 3.2 Gen 1 flash drives with a USB-A connection for convenient storage.12/05/2026 -
Raspberry Pi USB 3.0 Flash DrivesAvailable in 128GB and 256GB capacities with excellent random and sequential I/O performance.24/04/2026 -
STMicroelectronics B-M2MEM-PACK1 M.2 Serial Memory PackFeatures five different nonvolatile serial memory add-on boards.23/03/2026 -
RAMXEED Wide Voltage Range SPI FeRAMsSupports high memory capacity of up to 4Mbit and 1.7V to 3.6V operating voltage range.23/03/2026 -
Infineon Technologies EVAL-CY15B104QSN Evaluation BoardThis board enables quick and easy integration of the EXCELON™ F-RAM into any development kit.16/03/2026 -
Infineon Technologies EVAL-CY15V116QSN Evaluation BoardThis board enables quick and easy integration of the EXCELON™ F-RAM into any development kit.16/03/2026 -
Advantech EAI-2300 MXM Hailo-8™ AI Acceleration ModulePowered by dual Hailo‑8 NPUs, delivering up to 52 TOPS of efficient AI inference performance.24/02/2026 -
Swissbit F-75 CFast™ CardsCombine the CompactFlash™ card form factor and the Serial ATA interface into a single product.01/02/2026 -