New Semiconductors

Diodes Inc. DML1012ALDSQ Single-Channel Smart Load Switch offers a very low on-resistance in a small package. It contains an N-channel MOSFET for up to VBIAS = 1.5V input-voltage operation and a 6A channel with a 3.2V to 5.5V bias supply. A low-voltage control signal controls the Diodes Inc. DML1012ALDSQ Smart Load Switch through the ON pin.
-
Nisshinbo NC2650 1A Step-Down Switching RegulatorStep-down switching regulator using CMOS-based with PWM/PFM automatic alternating function.10/08/2026 -
STMicroelectronics STH4N150-2AG N-Channel Power MOSFETDesigned to ensure a high level of voltage and robustness for the automotive applications.10/08/2026 -
Sensirion SEK-SEN69C Evaluation KitEvaluation kit for SEN69C all-in-one indoor air quality sensing.10/08/2026 -
STMicroelectronics SGT3D5R10MEB PowerGaN TransistorDesigned for high-efficiency and high-power switching applications.10/08/2026 -
STMicroelectronics LDQ44 400mA High Accuracy LDO Voltage RegulatorThe included features make the LDQ44 suitable for low-power, battery-operated applications.10/08/2026 -
Analog Devices Inc. ADM33051E High-Speed CAN FD TransceiverA robust high-speed, low-power CAN transceiver operating with a 3.3V supply.10/08/2026 -
Alliance Memory AS4C512M16D4D/1G8D4D 8Gb DDR4 SDRAMsHigh-speed dynamic random-access memory is internally organized with eight banks or sixteen banks.10/08/2026 -
Diodes Incorporated DML1012ALDSQ Single-Channel Smart Load SwitchThe device includes an N-channel MOSFET for up to VBIAS = 1.5V input-voltage operation.10/08/2026 -
Infineon Technologies EVAL_GD_BDS_GAN Evaluation BoardGate driver evaluation board for CoolGaN™ bidirectional switch designs.06/08/2026 -
Infineon Technologies PSOC™ Control C1 Microcontrollers32-bit control MCUs with Arm® Cortex®-M0 CPU and MATH coprocessor.06/08/2026 -
Infineon Technologies CoolGaN™ BDS Evaluation BoardsCompact daughter boards for evaluating 40V GaN bidirectional switches.06/08/2026 -
Würth Elektronik WL-OCHS High-Speed OptocouplersDesigned to expand the portfolio with reliable galvanic isolation solutions.04/08/2026 -
Analog Devices Inc. MAX22215 Evaluation BoardDesigned to evaluate the MAX22215 driver in combination with the TRINAMIC evaluation board system.04/08/2026 -
NXP Semiconductors FRDM i.MX 95 Pro Development BoardEvaluate the i.MX 95 Applications Processor in a compact 19 mm x 19 mm package.04/08/2026 -
Texas Instruments ESD2CANFD24W-Q1 ESD Protection DiodesAutomotive ESD protection diodes for CAN, CAN FD, CAN SIC, and CAN XL networks.04/08/2026 -
Texas Instruments TPS25752A Evaluation ModuleSupports single-port USB Type-C® and Power Delivery (PD) applications in the source-only capacity.04/08/2026 -
Analog Devices Inc. MAX22915EVKIT Evaluation KitA proven design for evaluating the MAX22915, an 8-channel high-switch with advanced diagnostics.04/08/2026 -
Analog Devices Inc. MAX22915 Industrial Octal High-Side SwitchBuilt-in 7-bit ADC to monitor chip temperature, per-channel output current, or VDD supply voltage.04/08/2026 -
Texas Instruments TRF2001 ISM Band Multiprotocol & Wi-SUN RF FEMA high-performance RF FEM for low-power wireless applications in the sub-1GHz band.04/08/2026 -
Texas Instruments TPS7H3xx4EVM-CVAL Evaluation ModulesRadiation-tolerant supervisor evaluation modules with flexible rail monitoring.04/08/2026 -
Texas Instruments ISO7741U Evaluation ModuleGalvanically isolated, quad-channel evaluation module in an ultra-wide-SSOP package (DUW-16).04/08/2026 -
Chip Quik DFN-6 to DIP-6/10 SMT AdaptersConstructed using FR-4 material and offer a UL 94V-0 flammability rating.03/08/2026 -
Texas Instruments BQ25640EVM Evaluation ModuleComplete evaluation system for the BQ25640 IC, a switch-mode buck single-cell battery charger.03/08/2026 -
Infineon Technologies DEMO_HV_PACKAGE Evaluation BoardExplore high-voltage packages with CoolSiC™ and CoolMOS™ for efficient, reliable power performance.30/07/2026 -
onsemi EMD4DXV6 Digital Transistors ( BRTs)Designed to replace a single device and its external resistor bias network.30/07/2026 -