Semtech HDMI ESD Protection

Semtech HDMI ESD Protection Devices deliver full-channel protection for HDMI interfaces and other high-speed differential data lines in consumer, industrial, and embedded systems. Semtech positions its HDMI protection portfolio to safeguard sensitive interface silicon from electrostatic discharge while preserving signal integrity on high-speed audio and video links.

The protection devices are designed to defend against ESD, cable discharge events, and electrical fast transients without introducing excessive capacitive loading on performance-critical lines. Semtech HDMI ESD Protection Devices use ultra-low-capacitance TVS and RailClamp technologies with package designs optimized for high-speed PCB routing, helping support modern HDMI implementations and other high-speed differential interfaces.

The Semtech HDMI ESD Protection Devices are ideal for HDMI 2.1, HDMI 2.0, HDMI 1.4, and related interfaces, including DisplayPort, USB, Thunderbolt, MIPI, DVI, PCI Express, eSATA, and LVDS. The devices are intended for designs that need high ESD withstand capability, low capacitance, compact packaging, and minimal signal disruption across multiple protected data lines.

Features

  • High ESD withstand voltage
  • Low working voltages of 1.0V, ±3.3V, and 5V options available
  • Protects one, two, or four high-speed data lines per device
  • Flow-through package design optimized for high-speed PCB layout and minimal signal disruption
  • Low capacitance
  • Low dynamic resistance
  • Fast response time with no device degradation
  • Compact, space-saving DFN packages
  • Solid-state silicon-avalanche technology

Applications

  • HDMI 2.1, HDMI 2.0, HDMI 1.4, and HDMI 1.4b interfaces
  • DisplayPort interface
  • USB 3.0, USB 3.1, and USB 3.2 Gen 1 / Gen 2 interfaces
  • USB Type-C® systems
  • Thunderbolt interfaces
  • MIPI and MDDI interfaces
  • Digital Visual Interface (DVI)
  • PCI Express, eSATA, and LVDS interfaces

Videos

Overview

Application Circuit Diagram - Semtech HDMI ESD Protection
Inilathala: 2026-06-12 | Na-update: 2026-07-09