Semtech RCLAMP2891PQ TVS Diode

Semtech RCLAMP2891PQ TVS Diode is a low-capacitance RailClamp TVS diode designed to protect high‑speed signal lines from Electrostatic Discharge (ESD) and Electrical Over-Stress (EOS). This diode supports 28V working voltage and offers 0.40pF low capacitance, ensuring minimal impact on signal integrity in RF, antenna, and camera applications. The RCLAMP2891PQ diode is optimized for high‑speed single-line protection with a low dynamic resistance of 1.8Ω (typical). This diode is housed in a compact 2‑lead DFN 1mm x 0.6mm x 0.50mm package, which is suitable for space‑constrained designs. The RCLAMP2891PQ TVS diode is AEC‑Q101 qualified, making it suitable for automotive applications requiring high reliability.

Features

  • AEC-Q101 Qualified
  • High ESD withstand voltage
  • Solid-state silicon-avalanche technology
  • Protects one high-speed line
  • 0.40pF (maximum) low capacitance
  • 1.8Ω (typical) dynamic resistance
  • 28V operating voltage
  • 96W peak pulse power
  • 2A peak pulse current
  • -40°C to +125°C operating temperature range
  • IEC 61000-4-2 (ESD): ±10kV (Contact), ±15kV (Air)
  • IEC 61000-4-5 (Lightning): 2A (8/20μs)
  • 1mm x 0.6mm x 0.50mm DFN package
  • Pb- and Halogen-free
  • RoHS/WEEE compliant

Applications

  • Automotive
  • Power Over Coax (PoC)
  • Side view camera
  • Telematic box
  • Car radio antenna

Package Outline Drawing

Mechanical Drawing - Semtech RCLAMP2891PQ TVS Diode
Inilathala: 2026-06-24 | Na-update: 2026-07-01