Sensirion

Sensirion is a leading sensor manufacturer, providing relative humidity sensors and flow sensor solutions with unique performance. The company's product range includes liquid flow sensors, mass flow meters, mass flow controllers and differential pressure sensors. Using Sensirion's microsensor solutions, OEM customers benefit from the proven CMOSens® technology and excellent technical support. Among a large variety of applications, the flow and humidity sensors are successfully used in the automotive and medical industry.
-
Sensirion SEK-SEN69C Evaluation KitEvaluation kit for SEN69C all-in-one indoor air quality sensing.10/08/2026 -
Sensirion Mga SEN69C Particulate Matter SensorAll-in-one environmental sensor modules for PM, RH/T, VOC, NOx, CO2, and HCHO measurements.10/08/2026 -
Sensirion Mga SEN68 Particulate Matter SensorAll-in-one environmental sensor modules for PM, RH/T, VOC, NOx, and HCHO measurements.10/08/2026 -
Sensirion SEK-SFA40 Evaluation KitEvaluation kit for SFA40 formaldehyde sensor development.16/07/2026 -
Sensirion Mga SFA40 Miniature Formaldehyde SensorThis sensor offers ultra-high selectivity to formaldehyde and a long lifetime.15/07/2026 -
Sensirion SEK-SGP4x-Sensor Evaluation KitDesigned for engineers and developers to quickly prototype and integrate VOC and NOx gas sensors.21/05/2026 -
Sensirion STC42A Hydrogen Thermal Conductivity SensorMonitors hundreds of EV battery cells and can detect a fault in a single cell.21/05/2026 -
Sensirion SEN62 Air Quality SensorCombines multiple sensors in a form factor and can measure up to six environmental parameters.23/03/2026 -
Sensirion SEK-STC42A Automotive Grade H2 Evaluation KitRepresents the perfect tool kit for practical STC42A sensor evaluation and efficient prototyping.09/03/2026 -
Sensirion SEN65 Air Quality SensorMeasures up to eight environmental parameters (PM1, PM2.5, PM4, PM10, T, RH, VOC Index, NOx Index).15/10/2025 -
Sensirion SEN63C Air Quality SensorMeasures up to seven environmental parameters (PM1, PM2.5, PM4, PM10, T, RH, CO2).15/10/2025 -
Sensirion SEK-SEN63C Air Quality Sensor KitA kit for the SEN63C, an air quality sensor that can measure up to seven environmental parameters.15/10/2025 -
Sensirion Mga STS41A at AEC-Q100 Digital Temperature SensorDigital sensor platform for measuring temperature with different accuracy gradings.14/10/2025 -
Sensirion SCD43 CO2 Sensor Evaluation KitKit features an SCD43 integrated on a board, allowing quick testing for different applications.03/10/2025 -
Sensirion SHT43 DemoBoardA humidity & temperature monitor engineered to easily demonstrate the SHT43 sensor.18/08/2025 -
Sensirion STCC4 Miniature CO2 SensorProvides direct measurement of CO2 in an ultra-small package size of 4mm x 3mm x 1.2mm (L x W x H).15/07/2025 -
Sensirion SEK-STCC4 Evaluation KitFeatures an integrated STCC4 on a development board and evaluates the STCC4 miniature CO2 sensor.15/07/2025 -
Sensirion SHT4x Digital Sensors na may Pamproteksiyong FilmOffer ±1.8%RH and ±0.2°C accuracy and are ideal for HVAC applications.07/03/2025 -
Sensirion Mga SGD4x A2L Sensor ng RefrigerantRefrigerant Detection Systems (RDS) designed for HVACR applications.10/02/2025 -
Sensirion SEN6x Mga Sensor ng Kalidad ng HanginSensing platform that measures up to nine environmental parameters, including CO2 and formaldehyde.16/12/2024 -
Sensirion SEN66 Air Quality SensorCombines multiple sensors in a compact form factor and measures up to nine environmental parameters.21/11/2024 -
Sensirion SEK-SEN66 Evaluation KitDesigned for SEN60, SEN65, and SEN66 air quality sensor modules.28/10/2024 -
Sensirion SENSEVAL-SCB4XV1 Evaluation BoardPinapasimple ang sensor evaluation at prototyping para sa SHT40, SGP40, at STMicroelectronics LPS22DF.07/05/2024 -
Sensirion LD20-2600B Liquid Flow SensorSumusukat ng mga dynamic liquid flow rate mula sa ilang daang μl/h hanggang sa 1000ml/h sa dalawang direksyon.18/10/2023 -
Sensirion SEN5x Jumper WireDesigned for the SEN5x environmental sensor nodes and the SEK-SEN5x evaluation kit.09/08/2023