Sherex CAH Half-Hex Rivet Nuts
Sherex CAH Half-Hex Rivet Nuts are blind rivet nuts designed for thin-sheet attachment points that need load-bearing internal threads from one side of the workpiece. The large-flange, half-hex, thin-wall body helps minimize spinout in thin materials, including composites and metals. These steel fasteners are available in inch and metric thread variants with an open-end design as standard. Sherex CAH Half-Hex Rivet Nuts can be installed with any Sherex tool and are compatible with Grade 2, Grade 5, Class 8.8, and Class 9.8 hardware. The series is ideal for ag equipment, industrial, construction, and automotive applications.
Features
- Semi-hex body for excellent resistance to spinout in holes
- Large flange, half-hex, thin-wall body for blind installation in thin materials
- Steel 1008/1010 construction
- Unified and metric thread options
- Open-end design as standard
- Can be installed using any Sherex tool
Applications
- Automotive
- Heavy trucks
- Industrial
- Construction
- Ag equipment
Additional Resources
Inilathala: 2026-06-17
| Na-update: 2026-07-15