Stackpole Electronics CSRT Thin Film Current Sensing Resistors

Stackpole Electronics CSRT Thin Film Current Sensing Resistors are available in sizes 0201 to 2512 with standard terminations and 0508 to 1225 with long side terminations. These resistors are offered with tolerances as low as 0.5% up to 5%. The CSRT thin film resistors come in ohmic values starting from 0.01Ω to 50Ω and TCs of 50ppm/°C to 200ppm/°C. These current sensing resistors are extremely precise and offer excellent long-term stability. The CSRT thin film resistors are AEC-Q200, RoHS, and REACH-compliant. These resistors are lead- and halogen-free, ensuring compliance with environmental sustainability and health and safety standards.

Features

  • Low resistance, TCR, and inductance
  • Excellent long-term stability
  • High-precision current sensing
  • “-UP” high power version
  • RoHS-compliant, REACH-compliant, lead-free, and halogen-free

Specifications

  • From 0.5% up to 5% tolerance range
  • 0.01Ω to 50Ω resistance range
  • 50ppm/°C to 200ppm/°C temperature coefficient of resistance range
  • 0201 to 2512 standard terminations and 0508 to 1225 long side terminations available
  • AEC-Q200 compliant

CRST Pulse Chart

Performance Graph - Stackpole Electronics CSRT Thin Film Current Sensing Resistors

CSRT2512 and CSRT2512-UP Hot Spot

Performance Graph - Stackpole Electronics CSRT Thin Film Current Sensing Resistors
View Results ( 1175 ) Page
Numero ng Piyesa Resistance Rating ng Power Tolerance Coefficient ng Temperatura Code ng Case - in
CSRT2512FTR300-UP 300 mOhms 3.5 W 1 % 50 PPM / C 2512
CSRT2512FT10R0 10 Ohms 3 W 1 % 50 PPM / C 2512
CSRT2512DTR220
CSRT2512FT10R0-UP 10 Ohms 3.5 W 1 % 50 PPM / C 2512
CSRT2512FTR250-UP 250 mOhms 3.5 W 1 % 50 PPM / C 2512
CSRT2512FTR500-UP 500 mOhms 3.5 W 1 % 50 PPM / C 2512
CSRT0402FT5R00 5 Ohms 250 mW (1/4 W) 1 % 50 PPM / C 0402
CSRT0603FT5R00 5 Ohms 400 mW 1 % 50 PPM / C 0603
CSRT1206FT10R0 10 Ohms 1 W 1 % 50 PPM / C 1206
CSRT1206FT2R00 2 Ohms 1 W 1 % 50 PPM / C 1206
Inilathala: 2024-03-16 | Na-update: 2024-04-10