STMicroelectronics

STMicroelectronics is a global independent semiconductor company and a leader in developing and delivering semiconductor solutions across the spectrum of microelectronics applications. An unrivaled combination of silicon and system expertise, manufacturing strength, Intellectual Property (IP) portfolio, and strategic partners positions, STMicroelectronics is at the forefront of System-on-Chip (SoC) technology and its products play a key role in enabling today's convergence trends.
-
STMicroelectronics STM32H5F5J-DK Discovery KitDiscovery kit for STM32H5F5LJ MCU development with LCD, Ethernet, and STLINK-V3EC.26/08/2026 -
STMicroelectronics STEVAL-SID140V1 Isolated Thyristors DriverIsolated thyristor driver board for AC solid-state relay evaluation.26/08/2026 -
STMicroelectronics STEVAL-0608Y1V8 Evaluation BoardEvaluation board for 1.8V/8A automotive step-down DC/DC conversion.26/08/2026 -
STMicroelectronics AEK-MOT-4DCMH94 Evaluation BoardConfigurable motor driver board for brushed DC motor control applications.25/08/2026 -
STMicroelectronics 5.1MP CMOS Image Sensors5.1MP RGB-NIR and monochrome CMOS image sensors with hybrid shutter operation.25/08/2026 -
STMicroelectronics IPS1270H Single-Channel High-Side SwitchMonolithic device intended for driving any load with one side connected to ground.19/08/2026 -
STMicroelectronics STGI15C60S 3-Phase Inverter & IGBT SLLIMMThis device is ideal for motor drives operating up to 20kHz in hard-switching circuitry.19/08/2026 -
STMicroelectronics SGT1D5R10MEA PowerGaN TransistorOffers extremely low conduction losses, high current capability, and ultra-fast switching operation.11/08/2026 -
STMicroelectronics STH4N150-2AG N-Channel Power MOSFETDesigned to ensure a high level of voltage and robustness for the automotive applications.10/08/2026 -
STMicroelectronics SGT3D5R10MEB PowerGaN TransistorDesigned for high-efficiency and high-power switching applications.10/08/2026 -
STMicroelectronics LDQ44 400mA High Accuracy LDO Voltage RegulatorThe included features make the LDQ44 suitable for low-power, battery-operated applications.10/08/2026 -
STMicroelectronics EVL9965P-N/EVL99BM2P-FN Promotional BoardsProvides the user with a platform to evaluate the L9965P/L99BM2P devices in a QFN package.30/07/2026 -
STMicroelectronics EVL9965C-L/EVL99BM2C-L Promotional BoardsPromotional boards for the L9965C-L/L99BM2C-L to monitor current, charge, and isolation.30/07/2026 -
STMicroelectronics EVL9965T/EVL99BM2T Promotional BoardsThese promotional boards integrate the L9965T or L99BM2T BMS transceiver in a BMS system.30/07/2026 -
STMicroelectronics CAM-5943 PromodulesA full range of sample camera modules made for seamless integration and evaluation of the VD5943.30/07/2026 -
STMicroelectronics EVL9965A/EVL99BM218 Promotional BoardsPromotional boards for the L9965A/L99BM218 devices in battery management systems.30/07/2026 -
STMicroelectronics STEVAL-PDUBV1 Power Distribution ECUBased on the SPC58NG84E7 Chorus 6M MCU and STi2Fuse devices.28/07/2026 -
STMicroelectronics AEK-POW-PDUMINI PDU BoardManages low-voltage power distribution in vehicles by consolidating connections in a compact design.28/07/2026 -
STMicroelectronics AEK-MOT-8DCMH98 Half-Bridge DC Motor Driver BoardDesigned to drive eight configurable channels in half-bridge or four channels in full-bridge mode.28/07/2026 -
STMicroelectronics EVL-L98GD8E Evaluation BoardEvaluates the L98GD8E, a 48V-rated smart power device designed in advanced BCD technology.27/07/2026 -
STMicroelectronics Mga VL53L9 Direct Time-of-Flight (dToF) LiDAR ModuleFeatures easily integrated modules with up to 2.3k zones for smartphone camera assist and AR/VR.16/07/2026 -
STMicroelectronics STEVAL-MKI253KA Evaluation KitThe evaluation kit is based on the IIS3DWB10IS 3-axis digital vibration sensor with an ISPU.15/07/2026 -
STMicroelectronics EVLSTDRIVE631 Demonstration BoardsComplete 3-phase inverters that allow evaluation of the STDRIVE631P or STDRIVE631N features.09/07/2026 -
STMicroelectronics EVLMG7 MASTERGAN7 Power Module Daughter BoardA GaN-based power module equipped with MASTERGAN7, enabling the quick creation of new topologies.07/07/2026 -
STMicroelectronics X-NUCLEO-NFC13A1 NFC Card Reader Expansion BoardThis expansion board is configured to support all five NFC Forum tag types in reader mode.29/06/2026