STMicroelectronics EVLGANSPIN2-3PH Motor Control Reference Design

STMicroelectronics EVLGANSPIN2-3PH Motor Control Reference Design is a three-phase inverter based on the GANSPIN612 half-bridge GaN system-in-package (integrating 270mΩ 650V e-mode HEMT GaN and the gate driver with LDOs, bootstrap diode, overcurrent protection) and the STM32G431RB with Arm® Cortex®-M4 MCU at 170MHz with 128Kbytes of Flash memory, and a Math Accelerator.

The board can be used for sensorless field-oriented control (FOC), enabling the drive of permanent magnet synchronous motors (PMSMs) and brushless DC (BLDC) motors across a wide range of applications, such as refrigerator compressors, pumps, fans, and industrial appliances.

The STMicroelectronics EVLGANSPIN2-3PH is a 77mm x 88mm wide, 4-layer, 2oz FR-4 PCB, resulting in an overall Rth(J‑A) of 12°C/W in still air (approximately 32°C/W for a single half-bridge when operating alone).

Features

  • Three-phase topology featuring the GANSPIN612 half-bridge system-in-package
  • GANSPIN612: 2x 270mΩ 650V HEMT GaN + driver in 9mm x 9mm QFN with integrated LDOs, overcurrent, and bootstrap diode
  • STM32G431RB MCU Arm Cortex-M4 MCU 170MHz
  • 3-shunt topology for sensorless field-oriented control (FOC)
  • 230VAC mains line input filter and rectifier
  • Typical power up to 300W, 16kHz
  • Tuned at 10V/ns dV/dt for EMI and motor reliability
  • Interfaces: UART, Hall position sensors, SWD
  • Three available supply rails at 12V, 5V, 3.3V with VIPER06LS
  • Shunt amplifiers with TSV911ILT 8MHz operational amplifier
  • Overcurrent protection

Applications

  • Home appliances
  • Compressors
  • Pumps
  • Fans
  • Personal care appliances
  • Factory automation
  • Servo drives
  • Power tools

Connectors & Components

Mechanical Drawing - STMicroelectronics EVLGANSPIN2-3PH Motor Control Reference Design
Inilathala: 2026-06-02 | Na-update: 2026-06-25