STMicroelectronics Automotive Ultrafast High Voltage Rectifiers

STMicroelectronics Automotive Ultrafast High Voltage Rectifiers are AEC-Q101 qualified devices intended for use as freewheeling diodes in power supplies and other power switching applications in automotive functions. These ECOPACK®2 compliant devices offer guaranteed performance up to a junction temperature of +175°C, very low conduction losses, negligible switching losses, and low forward and reverse recovery times. Based on STMicroelectronics' 800V to 1200V planar technology, these devices are especially suited for switching mode base drive and transistor circuits.

Features

  • Very low conduction losses
  • Negligible switching losses
  • Low forward and reverse recovery times
  • High junction temperature
  • AEC-Q101 qualified
  • ECOPACK®2 compliant component

Applications

  • Automotive switching applications
  • Power supplies
View Results ( 4 ) Page
Numero ng Piyesa Vf - Forward Voltage Vr - Reverse Voltage If - Forward Current Ir - Reverse Current Datasheet
STTH112UFY 1.9 V 1.2 kV 1 A 5 uA STTH112UFY Datasheet
STTH208UFY 1.55 V 800 V 2 A 5 uA STTH208UFY Datasheet
STTH110UFY 1.7 V 1 kV 1 A 5 uA STTH110UFY Datasheet
STTH310UFY 1.7 V 1 kV 3 A 10 uA STTH310UFY Datasheet
Inilathala: 2014-06-30 | Na-update: 2022-03-11