STMicroelectronics M Series 1200V Trench Gate Field-Stop IGBTs

STMicroelectronics M Trench Gate Field-Stop IGBTs are developed using an advanced proprietary trench gate field-stop structure. These devices represent an optimum compromise in performance to maximize the efficiency of inverter systems where low-loss and short circuit capability are essential. A positive VCE(sat) temperature coefficient and tight parameter distribution also result in safer paralleling operation. Typical applications for these devices include industrial drives, UPS, solar, and welding.

The STMicroelectronics M Series 1200V Trench Gate Field-Stop IGBTs are offered in a TO-247 package with a -55°C to +175°C operating junction temperature range.

 

Features

  • Low loss IGBT series for applications up to 20kHz
  • High robustness and reliability
    • 1200V breakdown voltage
    • 10µs min. short-circuit rating at 150°C starting TJ 
    • Extended max operating TJ of 175°C
  • Thin IGBT die for increased thermal resistance
  • Positive VCE(sat) temperature coefficient, with tight parameter distribution, for design simplification and easy paralleling
  • Optimized diode for fast recovery (high level of softness, low EMI and turn-on losses)

Applications

  • Industrial drives
  • UPS
  • Solar
  • Welding

Videos

View Results ( 8 ) Page
Numero ng Piyesa Datasheet Tuloy-tuloy na Collector Current sa 25 C Pd - Power Dissipation
STGYA50M120DF3 STGYA50M120DF3 Datasheet 100 A 535 W
STGW40M120DF3 STGW40M120DF3 Datasheet 80 A 468 W
STGWA15M120DF3 STGWA15M120DF3 Datasheet 30 A 283 W
STGP8M120DF3 STGP8M120DF3 Datasheet 16 A 167 W
STGWA25M120DF3 STGWA25M120DF3 Datasheet 50 A 375 W
STGWA40M120DF3 STGWA40M120DF3 Datasheet 80 A 468 W
STGWA8M120DF3 STGWA8M120DF3 Datasheet 16 A 167 W
STGW25M120DF3 STGW25M120DF3 Datasheet 50 A 326 W
Inilathala: 2014-12-11 | Na-update: 2026-01-12