STMicroelectronics M95M01 1-Mbit SPI BUS EEPROM Devices
STMicroelectronics M95M01 1-Mb SPI BUS EEPROM Devices are organized as 131072x8 bits, accessed through the SPI bus. The M95M01-R can operate with a supply range from 1.8V to 5.5V. The M95M01-DF can operate with a supply range from 1.7V up to 5.5V. These devices are guaranteed over the -40°C/+85°C temperature range.
Features
- Compatible with the Serial Peripheral Interface (SPI) bus
- Memory array
- 1 Mb (128KB) of EEPROM
- 256 bytes page size
- Write
- Byte Write within 5ms
- Page Write within 5ms
- Additional Write lockable page (Identification Page)
- Quarter, half, or whole memory array Write Protect
- Single supply voltage:
- 1.8V to 5.5V for M95M01-R
- 1.7V to 5.5V for M95M01-DF
- 16MHz high-speed clock
- -40°C up to +85°C operating temperature range
- Enhanced ESD protection
- More than 4 million Write cycles
- More than 200-year data retention
- Packages:
- SO8 (ECOPACK2®)
- TSSOP8 (ECOPACK2®)
- WLCSP (ECOPACK2®)
- Unsawn wafer (each die is tested)
Block Diagram
Additional Resources
- AN4653 Application Note
- TN1171 Technical Note
- TN0991 Technical Note
- M95M01-DF Errata Sheet
- EEPROM General Presentation
- EEPROM in WLCSP July 2016
- I2C EEPROM in DFN5 Small Package
- Serial EEPROM
- EEPROM Selection Guide
- Products and Solutions for Solar Energy
- Semiconductor Solutions for Healthcare Applications
- Smart Grid Distribution and Smart Meters - Energy-Efficient Solutions
Complete Your Design
Inilathala: 2018-12-19
| Na-update: 2026-07-15