STMicroelectronics MASTERGAN GaN Half-Bridge High Voltage Drivers

STMicroelectronics MASTERGAN GaN Half-Bridge High Voltage Drivers implement a high-power-density power supply with the integration of both a gate driver and two enhancement-mode GaN transistors in a half-bridge configuration. The integrated power GaNs feature an RDS(ON) of 150mΩ and a 650V drain-source breakdown voltage. The integrated bootstrap diode can quickly supply the high side of the embedded gate driver.

The STM MASTERGAN Drivers provide UVLO protection on both the lower and upper driving sections. This protection prevents the power switches from operating under low-efficiency or dangerous conditions, and the interlocking function prevents cross-conduction. The extended range of the input pins allows easy interfacing with microcontrollers, DSP units, or Hall effect sensors.

The MASTERGAN Drivers operate in the industrial temperature range of -40°C to +125°C and are available in a compact 9mm x 9mm QFN package.

The MASTERGAN7 has a typical RDS(ON) of 270mΩ and a 650V drain-source blocking voltage. The advanced driver section, thanks to a small propagation delay, a very short wake-up time, and a short minimum on-time, enables high-frequency switching operation.

The extended range of input pins, as well as the remote signaling pin (FLT), allows easy interfacing with controllers, microcontrollers, or DSP units. The standby pin reduces the device's power consumption during inactive periods.

Features

  • Power system-in-package integrating half-bridge gate driver and high-voltage GaN transistors:
    • BVDSS = 600V to 650V
    • RDS(ON) = 140mΩ to 450mΩ
    • IDS(MAX) = 4A to 10A
  • Reverse current capability
  • Zero reverse recovery loss
  • UVLO protection on the low-side and high-side
  • Internal bootstrap diode
  • Interlocking function
  • Dedicated pin for shutdown functionality
  • Accurate internal timing match
  • 3.3V to 15V compatible inputs with hysteresis and pull-down
  • Overtemperature protection
  • Bill-of-material reduction
  • Very compact and simplified layout
  • Flexible, easy, and fast design

Applications

  • Switch-mode power supplies
  • High-voltage PFC, DC-DC, and DC-AC converters
  • Chargers and adapters
  • Uninterruptible power supply (UPS) systems
  • Solar power

CONTENT STREAM

STMicroelectronics MASTERGAN GaN Half-Bridge High Voltage Drivers

Videos

Block Diagram

Block Diagram - STMicroelectronics MASTERGAN GaN Half-Bridge High Voltage Drivers
View Results ( 16 ) Page
Numero ng Piyesa Datasheet Supply Voltage - Min Supply Voltage - Max Dami ng Output Current ng Output
MASTERGAN1LTR MASTERGAN1LTR Datasheet 4.75 V 9.5 V 4 Output 17 A
MASTERGAN4LTR MASTERGAN4LTR Datasheet 4.75 V 9.5 V 4 Output 12 A
MASTERGAN1 MASTERGAN1 Datasheet 4.75 V 9.5 V 1 Output 10 A
MASTERGAN7TR MASTERGAN7TR Datasheet 9 V 18 V
MASTERGAN6TR MASTERGAN6TR Datasheet 9 V 18 V 1 Output
MASTERGAN2TR MASTERGAN2TR Datasheet 3.3 V 15 V 1 Output 10 A
MASTERGAN3TR MASTERGAN3TR Datasheet 4.75 V 9.5 V 4 Output 4 A, 6.5 A
MASTERGAN4 MASTERGAN4 Datasheet 3.3 V 15 V 3 Output 6.5 A
MASTERGAN2 MASTERGAN2 Datasheet 3.3 V 15 V 1 Output 10 A
MASTERGAN5 MASTERGAN5 Datasheet 3.3 V 15 V 4 Output 4 A
Inilathala: 2020-08-28 | Na-update: 2026-06-24