STMicroelectronics SPC5 32-bit Automotive Microcontrollers
STMicroelectronics SPC5 32-bit Automotive Microcontrollers are designed using Power Architecture® and ST’s embedded Flash technology. They combine a scalable range of e200 cores with innovative peripheral sets that are optimized for building efficient applications in engine management, chassis, safety, body control, and advanced driver assistance. The SPC5 family offers modular design concepts, high-performance technology, and rigorous implementation of a zero-defect strategy making them a reference platform for next-generation automobile applications.SPC5 Power Architecture® Core Features
Videos
Associated Products
STMicroelectronics SPC5 Automotive Powertrain Microcontrollers
32-bit Flash MCUs for mid-range engine control and automotive transmission control applications.
STMicroelectronics SPC5 Automotive Chassis & Safety Microcontrollers
32-bit Flash MCUs dedicated to the specific needs of chassis and safety applications.
STMicroelectronics SPC5 Car & Body Microcontrollers
32-bit Flash MCUs dedicated to the specific needs of car body and convenience applications.
STMicroelectronics SPC58 32-bit Power Architecture® Microcontrollers
32-bit Power Architecture® MCUs targeting body, networking, and security applications.
STMicroelectronics Mga SPC58 Chorus 2B Automotive Body Microcontroller
Ginawa mula sa legacy ng mga SPC5x na produkto, at nagpapakilala ng mga bagong feature para sa mga requirement sa hinaharap.
STMicroelectronics SPC570S MCUs
32-bit automotive MCUs for next-generation, entry-level vehicle safety like ABS and airbags.
Software and Tools
STMicroelectronics SPC5-EV-ADIS M0-7 Adapter Board
Extends the range of Automotive Discovery Ecosystem.
STMicroelectronics SPC57xxADPTx & SPC58xxADPTx Evaluation Boards
Designed to evaluate SPC57x and SPC58x 32-bit automotive microcontrollers.
STMicroelectronics SPC563M-DISP Discovery+ Evaluation Board
Helps to discover SPC56M line Power Architecture Microcontrollers.
STMicroelectronics SPC560P-DISP Discovery Kit
Provides full access to CPUs, GPIO's, and peripherals to discover the SPC56P family.
STMicroelectronics SPC564A-DISP Discovery+ Evaluation Board
Helps discover SPC56 A line Power Architecture Microcontrollers.
STMicroelectronics SPC560D-DIS Discovery Evaluation Board
A quick way to discover the SPC56 D MCUs.
STMicroelectronics SPC56L-Discovery Evaluation Board
Helps discover SPC56L MCUs with full access to CPUs, I/O signals, and peripherals.
STMicroelectronics Software & Debuggers for SPC5 MCUs
High-end and low-cost tools for use with their SPC5 32-bit automotive microcontrollers.
STMicroelectronics SPC570S-DISP Discovery Evaluation Board
Offers full access to CPUs, I/O signals and peripherals to discover SPC57 S Microcontrollers.
STMicroelectronics SPC584-DIS Discovery Board
Nagtatampok ng SPC58 Chorus 4B MCUs, tumutugon ito sa malawak na hanay ng mga automotive na aplikasyon.
STMicroelectronics SPC584B-DISP Discovery Board
Nagtatampok ng SPC58 Chorus 4B MCUs, tumutugon ito sa malawak na hanay ng mga automotive na aplikasyon.
- STMicroelectronics