STMicroelectronics Standard Power Schottky Rectifiers
STMicroelectronics Standard Power Schottky Rectifiers feature very low conduction losses, negligible switching losses, extremely fast switching, and low thermal resistance. These STMicroelectronics power Schottky rectifiers are designed for switch mode power supply and high frequency DC to DC converters. Packaged in PowerFLAT™, these STMicroelectronics devices are intended for use low-voltage, high-frequency inverters, free-wheeling, by-pass diode, and polarity protection applications. Their low profile is especially designed for applications with space-saving constraints.Features
- Very low conduction losses
- Negligible switching losses
- Extremely fast switching
- Low thermal resistance
- Avalanche capacity specified
- High junction temperature
- ECOPACK®2 compliant component
Applications
- Switch Mode Power Supply
- High Frequency DC to DC Converters
View Results ( 3 ) Page
| Numero ng Piyesa | Package / Case | Vrrm - Repetitive Reverse Voltage | If - Forward Current | Vf - Forward Voltage | Ir - Reverse Current | Datasheet |
|---|---|---|---|---|---|---|
| STPS8L30DEE-TR | PowerFLAT 3.3 x 3.3 | 30 V | 8 A | 500 mV | 1 mA | ![]() |
| STPS1045DEE-TR | PowerFLAT | 45 V | 10 A | 720 mV | 200 uA | ![]() |
| STPS8170DEE-TR | PowerFLAT 3.3 x 3.3 | 170 V | 8 A | 900 mV | 15 uA | ![]() |
Inilathala: 2012-10-25
| Na-update: 2022-03-11