STMicroelectronics TCPP0x-Mxx USB Type-C™ Port Protection
STMicroelectronics TCPP0x-Mxx USB Type-C™ Port Protection is a single-chip solution that facilitates the migration from USB legacy connectors type-A or type-B to USB Type-C connectors. This Type-C port protection features overvoltage protection on VBUS, adjustable up to 22V, with external N-channel MOSFET. The TCPP0x-Mxx USB port protection includes an integrated charge pump to control the gate of an external N-channel MOSFET. This Type-C port protection offers over-temperature protection (OTP), open-drain fault reporting, and integrated dead battery.The TCPP0x-Mxx USB port protection operates at -40°C to +85°C junction temperature range. This Type-C port protection has 6V overvoltage protection, +150°C junction-to-ambient thermal resistance, and 122μA supply current. The TCPP0x-Mxx USB Type-C port protection is ideal for use in sink configuration, source configuration, UFP or DFP configuration, power delivery, and PPS compliance.
Features
- Overvoltage protection on VBUS with external N-channel MOSFET
- System-level ESD protection for USB type-C connector pins
- Compliant with IEC 61000-4-2 level 4
- Integrated charge pump to control the gate of an external N-channel MOSFET
- Null quiescent current when no USB charging cable is attached for battery-operated "consumer/sink" applications
- Integrated “dead battery” (RD resistors)
- OTP
- Complies with the latest USB Type-C and USB power delivery standards
- Compliant with Programmable Power Supply (PPS) as defined in the latest USB PD specification
- Open-drain fault reporting
- ECOPACK2 compliant
Applications
- USB Type-C for UFP (upstream facing port) or DFP (downstream facing port) configuration
- USB Type-C power delivery, PPS compliant
- USB Type-C used in sink configuration (consumer)
- USB Type-C used in source configuration (provider)
Videos
Block Diagram
View Results ( 3 ) Page
| Numero ng Piyesa | Datasheet | Paglalarawan |
|---|---|---|
| TCPP02-M18 | ![]() |
USB Interface IC USB Type-C Power Delivery interface for Source application up to 100 W |
| TCPP03-M20 | ![]() |
USB Interface IC USB Type-C Power Delivery interface for Dual Role Power application up to 100 W |
| TCPP01-M12 | ![]() |
USB Interface IC USB Type-C Power Delivery interface for Sink application up to 100 W |
Inilathala: 2019-10-11
| Na-update: 2024-03-14