STMicroelectronics TSC21x Current Sense Amplifiers

STMicroelectronics TSC21x Current Sense Amplifiers are designed to sense current via a shunt resistor over a wide range of common-mode voltages, from -0.3V to +26V. This low-/high-side, bidirectional current sense amplifier is designed with a specific zero-drift architecture, enabling high precision. The TSC21x Current Sense Amplifiers can be used in various functions such as precision current measurement, over-current protection, current monitoring, and feedback loops.

Features

  • Wide -0.3V to 26V common mode voltage range
  • 1% maximum gain error
  • Different gain available
    • TSC210 (200V/V)
    • TSC211 (500V/V)
    • TSC212 (1000V/V)
    • TSC213 (50V/V)
    • TSC214 (100V/V)
    • TSC215 (75V/V)
  • 2.7V to 26V supply voltage range
  • ±35µV maximum offset voltage
  • 0.1µV/°C maximum offset drift
  • 20ppm/°C maximum gain drift
  • 100µA quiescent current
  • -40°C to +125°C operating temperature range 
  • QFN10 (1.8x1.4) and SC70-6 package
     
     

Applications

  • Telecom equipment
  • Power management
  • Notebook computers
  • Industrial applications
  • Battery chargers

Block Diagram

Block Diagram - STMicroelectronics TSC21x Current Sense Amplifiers

Videos

Inilathala: 2020-02-28 | Na-update: 2026-11-05