STMicroelectronics TSX56 Micropower CMOS Operational Amplifiers
STMicroelectronics TSX56 Micropower CMOS Operational Amplifiers benefit from ST's 16V CMOS technology to offer accuracy and performance small industrial packages. The TSX561 device is the single version, the TSX562 device the dual version and the TSX564 device the quad version, with industry standard pinouts. The TSX56 offers an outstanding speed/power consumption ratio, 900kHz gain bandwidth product while consuming only 250μA at 16V. The devices are housed in the smallest industrial packages. These features make the TSX56 ideal for sensor interfaces and industrial signal conditioning. The wide temperature range and high ESD tolerance ease use in harsh automotive applications.Features
- 235μA typ. at 5V low power consumption
- 3V to 16V supply voltage
- Low offset voltage
- "A" version: 600μV max.
- Standard version: 1mV max.
- 900kHz typ. gain bandwidth product
- 1pA typ. low input bias current
- 4kV high tolerance to ESD
- -40°C to +125°C operating temperature range
- Automotive qualification
Applications
- Industrial signal conditioning
- Automotive signal conditioning
- Active filtering
- Medical instrumentation
- High impedance sensors
View Results ( 8 ) Page
| Numero ng Piyesa | Datasheet | Dami ng Channel | Vos - Input Offset Voltage | Supply Current ng Pagpapatakbo | Package / Case |
|---|---|---|---|---|---|
| TSX562AIST | ![]() |
2 Channel | 600 uV | 250 uA | MiniSO-8 |
| TSX561ILT | ![]() |
1 Channel | 1 mV | 250 uA | SOT-23-5 |
| TSX561AILT | ![]() |
1 Channel | 600 uV | 250 uA | SOT-23-5 |
| TSX564IYPT | ![]() |
4 Channel | 1 mV | 250 uA | TSSOP-14 |
| TSX564IPT | ![]() |
4 Channel | 1 mV | 250 uA | TSSOP-14 |
| TSX562IST | ![]() |
2 Channel | 1 mV | 250 uA | MiniSO-8 |
| TSX564AIYPT | ![]() |
4 Channel | 600 uV | 250 uA | TSSOP-14 |
| TSX564AIPT | ![]() |
4 Channel | 600 uV | 250 uA | TSSOP-14 |
Inilathala: 2012-10-05
| Na-update: 2024-04-23