STMicroelectronics LPS27DEWO Pressure Sensor

STMicroelectronics LPS27DEWO Pressure Sensor is an ultracompact piezoresistive absolute pressure sensor that functions as a digital output barometer. This sensor offers low power consumption and lower pressure noise than its predecessor. The LPS27DEWO sensor comprises a sensing element and a digital interface that communicates with the application over I²C, MIPI I3C®, or SPI. This sensor operates over a temperature range extending from -40°C to +85°C. The LPS27DEWO sensor is available in an LGA package with a metal lid. This package is designed to allow external pressure to reach the sensing element. The LPS27DEWO sensor is ideal for wearables, altimeters, and barometers for portable devices, GPS applications, weather station equipment, sport watches, e-cigarettes, and water depth monitoring.

Features

  • Dual full-scale absolute pressure sensor in a water-resistant package:
    • Mode 1: 260hPa to 1260hPa
    • Mode 2: 260hPa to 6060hPa
  • Supply current down to 1.7μA
  • 0.3hPa absolute pressure accuracy
  • 0.32Pa low-pressure sensor noise
  • Embedded temperature compensation
  • 24-bit pressure data output
  • ODR from 1Hz to 200Hz
  • SPI, I²C, or MIPI I3C® interface
  • Embedded FIFO
  • Interrupt functions:
    • Data-ready
    • FIFO flags
    • Pressure thresholds
  • 1.7V to 3.6V and 1.2V VDDIO supply voltage range
  • Easily sealed package with O-ring
  • ECOPACK lead-free compliant

Applications

  • Wearables
  • Altimeters and barometers for portable devices
  • GPS applications
  • Weather station equipment
  • Sport watches
  • e-cigarettes
  • Water depth monitoring

Block Diagram

Block Diagram - STMicroelectronics LPS27DEWO Pressure Sensor

Dimensions

Mechanical Drawing - STMicroelectronics LPS27DEWO Pressure Sensor
Inilathala: 2026-09-03 | Na-update: 2026-09-08