STMicroelectronics MDMesh™ N-Channel Power MOSFETs

STMicroelectronics' MDMesh™ N-Channel Power MOSFETs are developed using STMicroelectronics' revolutionary MDmesh™ technology, which associates the multiple drain process with the company's PowerMESH™ horizontal layout. These devices offer extremely low on-resistance, high dv/dt and excellent avalanche characteristics. Utilizing ST's proprietary strip technique, these Power MOSFETs boast an overall dynamic performance which is superior to similar products on the market. Key features include low input capacitance and gate charge, low gate input resistance, and best RDS(on)*Qg in the industry.

Features

  • Low input capacitance and gate charge
  • Low gate input resistance
  • Best RDS(on)*Qg in the industry

Applications

  • Switching applications
  • LC converters
  • Resonant converters
View Results ( 20 ) Page
Numero ng Piyesa Datasheet Id - Continuous Drain Current Vgs - Gate-Source Voltage Qg - Gate Charge Pd - Power Dissipation
STL9N60M2 STL9N60M2 Datasheet 4.8 A - 25 V, 25 V 10 nC 48 W
STD5N60M2 STD5N60M2 Datasheet 3.5 A - 25 V, 25 V 8.5 nC 45 W
STB28N60M2 STB28N60M2 Datasheet 22 A - 25 V, 25 V 36 nC 170 W
STI28N60M2 STI28N60M2 Datasheet 22 A - 25 V, 25 V 36 nC 170 W
STL33N60M2 STL33N60M2 Datasheet 21.5 A - 25 V, 25 V 47 nC 150 W
STL13N60M6 STL13N60M6 Datasheet 7 A - 25 V, 25 V 13 nC 52 W
STB33N60M2 STB33N60M2 Datasheet 26 A - 25 V, 25 V 45.5 nC 190 W
STB40N60M2 STB40N60M2 Datasheet 34 A - 25 V, 25 V 57 nC 250 W
STP18NM80 STP18NM80 Datasheet 17 A - 30 V, 30 V 70 nC 190 W
STW18NM80 STW18NM80 Datasheet 17 A - 30 V, 30 V 70 nC 190 W
Inilathala: 2012-07-24 | Na-update: 2023-12-14