STMicroelectronics L99MH98 Automotive Octal Half-Bridge Pre-Driver

STMicroelectronics L99MH98 Automotive Octal Half-Bridge Pre-Driver controls up to 16 N-channel MOSFETs and is intended for DC motor control applications such as automotive power seat control. The STMicroelectronics L99MH98 is hosted in a VFQFPN48L package with an exposed pad. This package also features wettable flanks for easy visual inspection of the solder joint. A 24-bit serial peripheral interface (SPI) configures and controls eight half-bridges or four H-bridges. The SPI status registers provide high-level diagnostic information such as supply voltage monitoring, charge pump voltage monitoring, temperature warning, and overtemperature shutdown. Each gate driver independently monitors the external MOSFET drain-source voltage for fault conditions.

The STMicroelectronics L99MH98 supports indirect current measurement on external MOSFETs, allowing cost savings and lower system complexity, avoiding the usage of shunt resistors. A more efficient gate current control of the external MOSFETs, called “three-stage gate current,” decreases and optimizes electromagnetic interference (EMI). Protection features (drain-source monitoring for short circuit detection, overtemperature warning/shutdown, timeout watchdog for MCU control, and detailed off-state diagnostic via SPI) ensure the ASIL-B achievement according to ISO 26262 standard.

Features

  • AEC-Q100 qualified
  • ISO26262 compliant, covering ASIL-B safety integrity level
  • Octal half-bridge, or quad H-bridge, pre-driver
  • Independent channel driver, up to 8x high-side or 8x low-side
  • Driving logic permits any H-bridge configuration - pairing different half-bridges, using the internal gate drivers (GHx/SHx/GLx can be associated with any GHy/SHy/GLy)
  • Supports logic level and standard level MOSFETs
  • Control of reverse battery protection MOSFET
  • Fully configurable half-bridge driver in case of fault occurrence
  • Generator mode for power trunk/tailgate applications
  • Supports indirect current measurement of external MOSFETs
  • SPI configurable overvoltage threshold
  • Adaptive MOSFET gate control
    • Three-step gate control of external HS/LS
    • Improved electromagnetic emission
    • Programmable gate current up to 120mA
    • Reduced switching losses in PWM mode
  • VDS monitoring
  • Low IQ (1.05μA) in reset mode
  • High-side and low-side capable of protection and diagnosis
  • 4x external diode control, needed for assisting calibration of indirect current measurement, can be used for steady-temperature monitoring
  • Drain-source monitoring for short-circuit detection
  • Overtemperature warning and shutdown
  • Timeout watchdog for MCU control
  • Detailed off-state diagnostics (open load, short circuit-to-battery, or short circuit-to-GND) via SPI
  • 3x PWM inputs
    • High-side and low-side PWM capable
    • Active freewheeling
    • Up to 50kHz PWM frequency
  • Out-of-frame serial peripheral interface (SPI), 24-bit
  • QFN package with wettable flanks, 7mm x 7mm x 0.9mm
  • -40°C to +150°C operating temperature range
  • RoHS-compliant, Green product

Applications

  • Seat control
  • Steering column and gas pedal adjustment
  • Sunroofs, sliding doors, window lifts, seat-belt pre-tensioners, cargo covers, and washer pumps
  • Engine vibration compensation systems
  • Power lift gates
  • Central door locks

Videos

Block Diagram

Block Diagram - STMicroelectronics L99MH98 Automotive Octal Half-Bridge Pre-Driver
Inilathala: 2024-09-24 | Na-update: 2026-08-06