STMicroelectronics TSZ121, TSZ122, & TSZ124 Operational Amplifiers

STMicroelectronics TSZ121, TSZ122, and TSZ124 Operational Amplifiers Operational Amplifiers offer very low input offset voltages with virtually zero drift. The TSZ121 is the single version, TSZ122 the dual version, and TSZ124 the quad version, with pinouts compatible with industry standards. The TSZ121, TSZ122, and TSZ124 Op Amps offer rail-to-rail input and output, excellent speed to power consumption ratio, and 400kHz gain bandwidth product, while consuming less than 40μA at 5V. These devices also feature an ultra-low input bias current. These features make the TSZ121, TSZ122, and TSZ124 ideal for sensor interfaces, battery-powered applications, and portable applications.

The STMicroelectronics TSZ121, TSZ122, and TSZ124 Op Amps are offered in DFN8, MiniSO8, QFN16, SO8, SOT-23-5, and TSSOP-14 packages for design flexibility. 

Features

  • Very high accuracy and stability
  • Offset voltage 5μV max at 25°C
  • 8μV over full -40°C to +125°C temperature range 
  • Rail-to-rail input and output
  • Low 1.8V to 5.5V supply voltage
  • Low power consumption: 40μA max. at 5V
  • Gain bandwidth product: 400kHz
  • High tolerance to ESD: 4kV HBM
  • DFN8, MiniSO8, QFN16, SO8, SOT-23-5, and TSSOP-14 package options

Applications

  • Battery-powered applications
  • Portable devices
  • Signal conditioning
  • Medical instrumentation

Videos

Pin Connections

STMicroelectronics TSZ121, TSZ122, & TSZ124 Operational Amplifiers
View Results ( 11 ) Page
Numero ng Piyesa Datasheet Dami ng Channel SR - Slew Rate Current ng Output bawat Channel Ib - Input Bias Current
TSZ122IYST TSZ122IYST Datasheet 1 Channel 170 mV/us 8 mA 300 pA
TSZ121IYLT TSZ121IYLT Datasheet 1 Channel 190 mV/us 17 mA 200 pA
TSZ121ILT TSZ121ILT Datasheet 1 Channel 170 mV/us 18 mA 50 pA
TSZ122IQ2T TSZ122IQ2T Datasheet 2 Channel 190 mV/us 18 mA 300 pA
TSZ122IST TSZ122IST Datasheet 2 Channel 190 mV/us 18 mA 300 pA
TSZ122IYDT TSZ122IYDT Datasheet 2 Channel 190 mV/us 18 mA 300 pA
TSZ124IYPT TSZ124IYPT Datasheet 4 Channel 190 mV/us 15 mA 70 pA
TSZ124IPT TSZ124IPT Datasheet 4 Channel 190 mV/us 18 mA 300 pA
TSZ124IQ4T TSZ124IQ4T Datasheet 4 Channel 190 mV/us 18 mA 300 pA
TSZ122IDT TSZ122IDT Datasheet 1 Channel 170 mV/us 8 mA 300 pA
Inilathala: 2014-12-15 | Na-update: 2023-11-08