STMicroelectronics Low-Power Dual Voltage Comparators

STMicroelectronics Low-Power Dual Voltage Comparators consist of two independent low voltage comparators designed specifically to operate from a single supply over a wide range of voltages. Operation of these Low-Power Dual Voltage Comparators from split power supplies is also possible. STMicroelectronics Low-Power Dual Voltage Comparators also have a unique characteristic in that the input common-mode voltage range includes ground even though operated from a single power supply voltage.

Features

  • Wide single-supply voltage range or dual supplies: +2V to +36V or ±1V to ±18V
  • Very low supply current (0.45mA) independent of supply voltage (1mW/comparator at +5V)
  • Low input bias current: 20nA typ.
  • Low input offset current: ±3nA typ.
  • Low input offset voltage: ±1mV typ.
  • Input common-mode voltage range includes ground
  • Low output saturation voltage: 80mV typ. (Isink = 4mA)
  • Differential input voltage range equal to the supply voltage
  • TTL, DTL, ECL, MOS, CMOS compatible outputs

Complete Your Design

STMicroelectronics Low-Power Dual Voltage Comparators

Schematic Diagram (1/2 LM193)

Schematic - STMicroelectronics Low-Power Dual Voltage Comparators
View Results ( 7 ) Page
Numero ng Piyesa Datasheet Dami ng Channel Current ng Output bawat Channel Ib - Input Bias Current Vos - Input Offset Voltage Supply Current ng Pagpapatakbo Tagal ng Pagtugon Minimum na Operating Temperature Maximum na Operating Temperature Pd - Power Dissipation
LM393PT LM393PT Datasheet 2 Channel 18 mA 250 nA 5 mV 600 uA 1.3 us 0 C + 70 C 625 mW
LM293PT LM293PT Datasheet 2 Channel 18 mA 250 nA 5 mV 600 uA 1.3 us - 40 C + 105 C 625 mW
LM393ST LM393ST Datasheet 2 Channel 18 mA 250 nA 5 mV 600 uA 1.3 us 0 C + 70 C 580 mW
LM193DT LM193DT Datasheet 2 Channel 18 mA 250 nA 5 mV 600 uA 1.3 us - 55 C + 125 C 710 mW
LM393ADT LM393ADT Datasheet 2 Channel 18 mA 100 nA 2 mV 600 uA 1.3 us 0 C + 70 C 830 mW
LM393DT LM393DT Datasheet 2 Channel 18 mA 250 nA 5 mV 600 uA 1.3 us 0 C + 70 C 710 mW
LM193QT LM193QT Datasheet 2 Channel 18 mA 250 nA 5 mV 600 uA 1.3 us - 55 C + 125 C
Inilathala: 2012-03-09 | Na-update: 2022-03-11