STMicroelectronics Low-Power High Accuracy Operational Amplifiers
STMicroelectronics Low-Power High Accuracy Operational Amplifiers features micropower consumption, zero drift, rail to rail, low-voltage offset, high voltage, and low input bias current. STMicroelectronics offers a micropower op amp portfolio with consumption as low as 2µA, standard and high-performance op amps, and space-saving packages, such as DFN, QFN, SOT-23, and SC-70. These devices also provide guaranteed specified minimum/maximum electrical performances. Ideal applications include sensor signal conditioning, battery-operated devices, medical instrumentation, power, AFE for high voltage sensors, computers, and tablets.
Features
- Micro-power consumption
- Zero drift
- Rail to rail
- Low voltage offset
- High voltage
- Low input bias
Applications
- Battery-powered devices
- Portable devices
- Signal conditioning
- Power
- AFE for high voltage sensors
- Medical instrumentation
Videos
Additional Resources
Inilathala: 2012-03-30
| Na-update: 2026-11-20